ID Name Designator Footprint Quantity Manufacturer Part Manufacturer Supplier Supplier Part LCSC Assembly 1 SMA_EDGE J1 SMA-EDGE 1 2 AD9708ARUZ U11 TSSOP-28 1 AD9708ARUZ ADI LCSC C9640 Yes 3 100nF C47,C48,C45,C46,C49,C60,C61,C62,C64,C65,C66,C56,C54,C57,C58,C7,C2,C3,C4,C17 0603' 20 CC0603KRX7R9BB104 YAGEO LCSC C14663 Yes 4 4.7K R44,R18,R12 0402' 3 0402WGF1501TCE UniOhm LCSC C25867 Yes 5 6.8K R45 0603' 1 0603WAF6801T5E UniOhm LCSC C23212 Yes 6 100 R32,R36,R33,R37 0603' 4 0603WAF1000T5E UniOhm LCSC C22775 Yes 7 SGM3204YN6G/TR U14 SOT-23-6 1 SGM3204YN6G/TR SG Micro LCSC C194031 8 4.7uF C55 0603' 1 CL10A475KO8NNNC SAMSUNG LCSC C19666 Yes 9 10uF C53,C52,C50,C51,C59,C63,C15,C16,C18,C19 0603' 10 CL10A106KP8NNNC SAMSUNG LCSC C19702 Yes 10 AD603ARZ U10 SOIC-8 1 11 600Ω L10 0805' 1 GZ2012D601TF Sunlord LCSC C1017 Yes 12 0 R35,R28,R30,R26,R15,R21 0603' 6 0603WAF0000T5E UniOhm LCSC C21189 Yes 13 1K R43,R38,R51 0603' 3 0603WAF1001T5E UniOhm LCSC C21190 Yes 14 10K R52,R47,R48,R53,R49,R50,R40,R39 0603' 8 0603WAF1001T5E UniOhm LCSC C21190 Yes 15 20K R55 0603' 1 0603WAF2002T5E UniOhm LCSC C4184 Yes 16 100K R54,R31,R27,R19,R20 0603' 5 0603WAF1003T5E UniOhm LCSC C25803 Yes 17 49.9 R41 0805' 1 0805W8F499JT5E UniOhm LCSC C17720 Yes 18 BAV99,215 D2 SOT-23 1 BAV99,215 Nexperia LCSC C2500 Yes 19 5.1K R42 0603' 1 0603WAF5101T5E UniOhm LCSC C23186 Yes 20 15pF C35,C40,C39,C44 0603' 4 CL10C150JB8NNNC SAMSUNG LCSC C1644 Yes 21 56pF C36,C41,C38,C43 0603' 4 CL10C560JB8NNNC SAMSUNG LCSC C39148 Yes 22 82pF C37,C42 0603' 2 0603CG820J500NT FH LCSC C1683 Yes 23 470nH L6,L9,L2,L5 0603' 4 SDCL1608CR47JTDF Sunlord LCSC C21307 Yes 24 820nH L7,L8,L3,L4 0603' 4 FCI1608F-R82K TAITEC LCSC C155018 25 NC R34 0603' 1 0603WAF1000T5E UniOhm LCSC C22775 Yes 26 AQY210S U13 SOP-4(4.4X4.1) 1 AQY210S PANASONIC LCSC C132163 27 470 R46 0603' 1 0603WAF4700T5E UniOhm LCSC C23179 Yes 28 IS61LV25616AL-10TLI U8 TSOP(II)-44 1 IS61LV25616AL-10TLI ISSI LCSC C17354 29 25MHz X2 OSC-YSX-3225_4P 1 X322525MOB4SI YXC LCSC C9006 Yes 30 12pF C22,C23 0402' 2 0402CG120J500NT FH LCSC C1547 Yes 31 NC R29,R25,R24 0603' 3 0603WAF1003T5E UniOhm LCSC C25803 Yes 32 2.54mm 1*5P Header P2 HDR-5X1/2.54 1 2.54mm 1*5P Header ReliaPro LCSC C50951 33 ICS511M U9 SOIC-8_150MIL 1 ICS511M IDT 34 1uF C24,C25,C26,C27,C28,C29,C30,C8,C9,C10,C11,C12,C13,C14,C20,C21 0402' 16 CL05A105KA5NQNC SAMSUNG LCSC C52923 Yes 35 12MHz X1 OSC-SMD_4P-L3.2-W2.5-BL 1 X322512MSB4SI YXC LCSC C9002 Yes 36 20pF C5,C6 0402' 2 0402CG200J500NT FH LCSC C1554 Yes 37 10K R11,R16,R23,R56,R57 0402' 5 0402WGF1002TCE UniOhm LCSC C25744 Yes 38 W25Q128JVSIQTR U1 SOIC-8_208MIL 1 W25Q128JVSIQTR WINBOND LCSC C97521 Yes 39 AT24C02C-STUM-T U2 SOT-23-5 1 AT24C02C-STUM-T MICROCHIP LCSC C94534 Yes 40 TF-15×15 CARD1 SD-MICRO-A 1 TF-15×15 SOFNG LCSC C111196 41 K1-1502SA-02 SW5,SW6 K1-1502SA-02 2 K1-1502SA-02 Rectangular Connectors - Contacts LCSC C128929 42 micro USBFemale USB1 MICRO-USB-1 1 micro USBFemale ValuePro LCSC C10418 43 10K RN2,RN1 0402_X4 2 4D02WGJ0103TCE UniOhm LCSC C25725 Yes 44 22 R13,R14 0402' 2 0402WGF220JTCE UniOhm LCSC C25092 Yes 45 1.5K R17 0402' 1 0402WGF1501TCE UniOhm LCSC C25867 Yes 46 TP4054 U4 SOT-23-5_5PIN_L3.05-W3.00-PITCH0.95-BL 1 TP4054 TOPPOWER LCSC C32574 Yes 47 XC6206P332MR U5,U6 SOT-23(SOT-23-3) 2 XC6206P332MR TOREX LCSC C5446 Yes 48 0805G (Green) LED1 LED-0805 1 0805G (Green) KENTO LCSC C2297 Yes 49 1N4148WS T4 D1 SOD-323 1 1N4148WS T4 CJ LCSC C2128 Yes 50 100Ω L1 0805' 1 GZ2012D101TF Sunlord LCSC C1015 Yes 51 FH26W-39S-0.3SHW(60) FPC1 FH26-39S-0.3SHW外框 1 FH26W-39S-0.3SHW(60) HRS LCSC C92280 52 22 R22 0603' 1 0603WAF220JT5E UniOhm LCSC C23345 Yes 53 SS8050 Q1 SOT-23(SOT-23-3) 1 SS8050 CJ LCSC C2150 Yes 54 22K R1 0603' 1 0603WAF2202T5E UniOhm LCSC C31850 Yes 55 220K R2 0603' 1 0603WAF2203T5E UniOhm LCSC C22961 Yes 56 3K R10 0603' 1 0603WAF3001T5E UniOhm LCSC C4211 Yes 57 6.2K R9 0603' 1 0603WAF6201T5E UniOhm LCSC C4260 Yes 58 9.1K R8 0603' 1 0603WAF9101T5E UniOhm LCSC C23260 Yes 59 15K R7 0603' 1 0603WAF1502T5E UniOhm LCSC C22809 Yes 60 24K R6 0603' 1 0603WAF2402T5E UniOhm LCSC C23352 Yes 61 33K R5 0603' 1 0603WAF3302T5E UniOhm LCSC C4216 Yes 62 51K R4 0603' 1 0603WAF5102T5E UniOhm LCSC C23196 Yes 63 100pF C1 0603' 1 CL10C101JB8NNNC SAMSUNG LCSC C14858 Yes 64 K2-1107ST-A4SW-06 SW1,SW3,SW2,SW7,SW8 K2-1107ST-A4SW-06 5 K2-1107ST-A4SW-06 Rectangular Connectors - Contacts LCSC C118141 65 Header2.54mm 1*8P P1 HDR-TH_8PIN-V-MALE-PITCH2.54 1 Header2.54mm 1*8P ReliaPro LCSC C49256 66 BAT P3 HDR-TH_2P-P2.54-V-M 1 2.54mm 1*2P ReliaPro LCSC C36717 67 K3-1296S-E1_C128955 SW4 SW-SMD_3PIN_K3-1296S-E1 1 K3-1296S-E1 HRO LCSC C128955 68 FP6291LR-G1 U16 SOT-23-6 1 FP6291LR-G1 Feeling Technology LCSC C18701 Yes 69 10uF_NC C31,C33,C34,C67,C69,C71 0603' 6 CL10A106KP8NNNC SAMSUNG LCSC C19702 Yes 70 100nF_NC C32,C68,C70 0603' 3 CC0603KRX7R9BB104 YAGEO LCSC C14663 Yes 71 3.3uH L11 IND_3L_SNR5040K_SERIES 1 SNR5040K-3R3N 3L COILS LCSC C326315 72 B5819W_NC D3,D4,D5 SOD-123 3 B5819W CJ LCSC C8598 Yes 73 100Ω_NC L12 0805' 1 GZ2012D101TF Sunlord LCSC C1015 Yes 74 75K R58 0402' 1 0402WGF7502TCE UniOhm LCSC C25798 Yes 75 AD8042AR U12 SOIC-8_150MIL 1 ADI 76 MC33202DR2G U15 SOIC-8_150MIL 1 MC33202DR2G ON(安森美) LCSC C43122 77 EPM240T100C5N U7 TQFP-100_14X14X05P 1 ALTERA EPM240T100C5N LCSC C10041 78 STM32F103RCT6 U3 LQFP-64_10X10X05P 1 STM32F103RCT6 ST LCSC C8323