ID Name Designator Footprint Quantity Manufacturer Part Manufacturer Supplier Supplier Part Price "1" "CR1220" "BAT1" "CR1220" "1" "" "" "" "" "" "2" "0.1uF" "C1,C2,C5,C7,C11,C12,C13,C21,C26,C27,C29,C32,C33,C34,C41,C42,C44,C45,C46,C53" "LC-0603-C" "20" "" "" "" "" "" "3" "10uF" "C3,C4,C9,C10,C28,C35,C52" "LC-0805-C" "7" "" "" "" "" "" "4" "1uF" "C6,C14,C48,C49,C50" "LC-0603-C" "5" "" "" "" "" "" "5" "4.7uF" "C8" "LC-0805-C" "1" "" "" "" "" "" "6" "12pF" "C15,C16" "LC-0603-C" "2" "" "" "" "" "" "7" "4.7uF" "C17,C30,C31,C40" "LC-0603-C" "4" "" "" "" "" "" "8" "2.2uF" "C18,C19,C22,C23" "LC-0603-C" "4" "" "" "" "" "" "9" "10uF" "C20" "LC-0603-C" "1" "" "" "" "" "" "10" "20pF" "C24,C25" "LC-0603-C" "2" "" "" "" "" "" "11" "10nF" "C36,C37,C38,C39,C43,C47" "LC-0603-C" "6" "" "" "" "" "" "12" "1nF" "C51" "LC-0603-C" "1" "" "" "" "" "" "13" "100uF" "CAP1" "CAP-SMD-5" "1" "" "" "" "" "" "14" "220uF" "CAP2,CAP3" "CAP-SMD-8" "2" "" "" "" "" "" "15" "22uF" "CAP4,CAP5,CAP6,CAP7,CAP8" "LC-CASE-A-3216" "5" "" "" "" "" "" "16" "B5819" "D3,D6,D7" "LC-SOD-123" "3" "" "" "" "" "" "17" "SMA6.0A" "D4" "LC-SOD-123" "1" "" "" "" "" "" "18" "SMA26A" "D5" "LC-SMA(DO-214AC)_S3" "1" "" "" "" "" "" "19" "ZMM12" "D8,D12" "LC-SOD-123" "2" "" "" "" "" "" "20" "1N4148" "D9" "LC-SOD-123" "1" "" "" "" "" "" "21" "SMF3.3A" "D10,D11" "LC-SOD-123" "2" "" "" "" "" "" "22" "4A" "F1" "LC-1206-R" "1" "" "" "" "" "" "23" "DC5.5" "J1" "DC5.5-044" "1" "" "" "" "" "" "24" "CONN5-SW" "J2" "SIP-5" "1" "" "" "" "" "" "25" "CONN4" "J3" "CON4-5.08" "1" "" "" "" "" "" "26" "NTC 10K" "J4" "LC-0603-R" "1" "" "" "" "" "" "27" "CONN5" "J5" "SIP-5" "1" "" "" "" "" "" "28" "22uH" "L1" "LIN0520" "1" "" "" "" "" "" "29" "22uH" "L2" "LC-1812-R" "1" "" "" "" "" "" "30" "LED" "LED1,LED4,LED5,LED6,LED7,LED8,LED9,LED10,LED11" "LC-0603-LED" "9" "" "" "" "" "" "31" "SPERK" "M1" "XH2.54-2" "1" "" "" "" "" "" "32" "MIC" "M2" "MIC-10" "1" "" "" "" "" "" "33" "OLED-0.91-ETC12864" "OLED1" "ETC-OLED-TOP" "1" "" "" "" "" "" "34" "NCE40P13" "Q1,Q3" "DFN8-5*6" "2" "" "" "" "" "" "35" "S8050" "Q2,Q4" "LC-SOT-23(SOT-23-3)" "2" "" "" "" "" "" "36" "1K" "R1" "LC-1206-R" "1" "" "" "" "" "" "37" "NC" "R2" "LC-0603-R" "1" "" "" "" "" "" "38" "10K" "R3,R8,R10,R18,R19,R22,R23,R28,R31,R32,R33,R34,R38,R39,R50,R54,R55,R57,R59" "LC-0603-R" "19" "" "" "" "" "" "39" "3K" "R4" "LC-0603-R" "1" "" "" "" "" "" "40" "0R" "R5,R6,R16" "LC-0805-R" "3" "" "" "" "" "" "41" "2K" "R7,R9,R11,R15,R17,R29,R36,R37,R40,R44,R60" "LC-0603-R" "11" "" "" "" "" "" "42" "5.1K" "R12,R13" "LC-0603-R" "2" "" "" "" "" "" "43" "NTC 3R" "R14" "RES-NTC-WMF21" "1" "" "" "" "" "" "44" "10R" "R20,R21,R24,R25,R26,R27,R46,R47" "LC-0603-R" "8" "" "" "" "" "" "45" "1K" "R30,R42,R48,R51,R56,R58,R61" "LC-0603-R" "7" "" "" "" "" "" "46" "51K" "R35,R62" "LC-0603-R" "2" "" "" "" "" "" "47" "200K" "R41,R45" "LC-0603-R" "2" "" "" "" "" "" "48" "0.02R" "R43" "LC-1206-R" "1" "" "" "" "" "" "49" "20K" "R49,R52" "LC-0603-R" "2" "" "" "" "" "" "50" "510R" "R53" "LC-0603-R" "1" "" "" "" "" "" "51" "SW-5" "SW1" "SWITCH-5" "1" "" "" "" "" "" "52" "SW-5" "SW2" "SWITCH-5" "1" "" "" "" "" "" "53" "SW-MULIT" "SW3" "SWITCH-MULIT" "1" "" "" "" "" "" "54" "SW-DIP" "SW4" "SWITCH-SW" "1" "" "" "" "" "" "55" "CH224K" "U1" "SSOP10-EP" "1" "" "" "" "" "" "56" "HT7463B" "U2" "LC-SOT-23-6" "1" "" "" "" "" "" "57" "HT7533" "U3" "LC-SOT-89" "1" "" "" "" "" "" "58" "HK32F103C8T6" "U4" "LC-LQFP-48_7X7X05P" "1" "" "" "" "" "" "59" "CI-B02GS03T" "U5" "CI-B02GS03T" "1" "" "" "" "" "" "60" "PCF8563T" "U6" "LC-SOP-8-150MIL" "1" "" "" "" "" "" "61" "W25Q64" "U7" "LC-SOP-8-208MIL" "1" "" "" "" "" "" "62" "CH340E" "U9" "LC-MSOP-10" "1" "" "" "" "" "" "63" "TL431" "U11" "LC-SOT-23" "1" "" "" "" "" "" "64" "USB-TYPEC-16P" "USB1" "USB-TYPE-C-R" "1" "" "" "" "" "" "65" "USB-MICRO-5P" "USB2" "USB-MICRO-5P" "1" "" "" "" "" "" "66" "32.768K" "X1" "XL-5032-2P" "1" "" "" "" "" "" "67" "8M" "X2" "XL-5032-2P" "1" "" "" "" "" "" "68" "GS8552" "U8" "LC-SOP-8-150MIL" "1" "" "" "" "" ""