ID Name Designator Footprint Quantity Manufacturer Part Manufacturer Supplier Supplier Part Price "1" "100nf" "C1,C2,C4,C8,C9,C10,C11" "C0603" "7" "" "" "" "" "" "2" "22uf" "C3,C6,C7" "C0805" "3" "" "" "" "" "" "3" "220pf" "C5" "C0603" "1" "" "" "" "" "" "4" "4.7uf" "C12,C21" "C0603" "2" "" "" "" "" "" "5" "100nf/50V" "C13,C14" "C0805" "2" "" "" "" "" "" "6" "220uf/50V" "C15,C16" "CAP-SMD_BD10.0-L10.3-W10.3-FD" "2" "UWT1H221MNL1GS" "Nichicon" "LCSC" "C125977" "1.1472" "7" "1uf/50V" "C17" "C1210" "1" "1210B105K101NT" "FH" "LCSC" "C24365" "0.5403" "8" "10uf/50V" "C18,C19,C20" "C1210" "3" "CC1210KKX7R9BB106" "YAGEO" "LCSC" "C596319" "2.5899" "9" "SS56 SMC" "D1" "SMC_L7.1-W6.2-LS8.1-R-RD" "1" "SS56 SMC" "MDD" "LCSC" "C24138" "0.5498" "10" "RB160M-30_C2961196" "D2" "SOD-123_L2.7-W1.6-LS3.7-RD-1" "1" "RB160M-30" "CJ(江苏长电/长晶)" "LCSC" "C2961196" "0.3204" "11" "HDR-F-2.54_1x4" "H1" "HDR-F-2.54_1X4" "1" "" "" "LCSC" "C225501" "0.5575" "12" "HDR-M-2.54_1x6" "J1" "HDR-M-2.54_1X6" "1" "" "" "LCSC" "C190819" "0.2414" "13" "3.3uH" "L1" "IND-SMD_L7.0-W6.6" "1" "MWSA0603S-3R3MT" "Sunlord" "LCSC" "C408446" "0.6046" "14" "33uH" "L2,L4" "IND-SMD_L12.0-W12.0" "2" "SLH1204S330MTT" "Sunltech Tech" "LCSC" "C397804" "1.1355" "15" "2.2uH" "L3" "IND-SMD_L7.3-W6.6_MHCI06030" "1" "TMPC0605H-2R2MG-D" "TAITEC" "LCSC" "C357209" "1.9758" "16" "4.7uH" "L5" "IND-SMD_L4.4-W4.2" "1" "TMAX-0420-4R7-M" "TDG" "LCSC" "C429765" "0.8285" "17" "LED-0603_B" "LED1" "LED0603_BLUE" "1" "19-217/BHC-ZL1M2RY/3T" "EVERLIGHT(台湾亿光)" "LCSC" "C72041" "0.1114" "18" "IRLR7843TRPBF" "Q8" "TO-252-2_L6.5-W6.1-P4.58-LS10.0-TR" "1" "IRLR7843TRPBF" "IR" "LCSC" "C21988" "7.36" "19" "10k" "R1,R2,R17,R20" "R0603" "4" "" "" "" "" "" "20" "10kΩ" "R4" "RES-ADJ-TH_3296X-8MM" "1" "3296X-1-103" "Chengdu Guosheng Tech" "LCSC" "C330445" "1.9708" "21" "73.2k" "R5" "R0603" "1" "" "" "" "" "" "22" "20kΩ" "R6" "R0603" "1" "0603WAF2002T5E" "UniOhm" "LCSC" "C4184" "0.006" "23" "47.5k" "R7" "R0603" "1" "" "" "" "" "" "24" "10.5k" "R8" "R0603" "1" "" "" "" "" "" "25" "2.7kΩ" "R9,R12" "R0603" "2" "0603WAF2701T5E" "UniOhm" "LCSC" "C13167" "0.0055" "26" "1k" "R10,R11,R18" "R0603" "3" "" "" "" "" "" "27" "10.5k" "R13" "R0603" "1" "0603WAF2701T5E" "UniOhm" "LCSC" "C13167" "0.0055" "28" "100k" "R14" "R0603" "1" "0603WAF2002T5E" "UniOhm" "LCSC" "C4184" "0.006" "29" "200" "R15,R16,R21" "R0805" "3" "" "" "" "" "" "30" "150kΩ" "R19" "R0603" "1" "0603WAF1503T5E" "UniOhm" "LCSC" "C22807" "0.0063" "31" "0.003Ω" "R22" "R2512" "1" "LR2512-22R003F4" "RALEC" "LCSC" "C154669" "0.6484" "32" "TCF3QR" "SW1,SW2,SW3,SW4" "KEY-SMD_TCF3QR" "4" "TCF3QR" "台湾圜达" "LCSC" "C495937" "1.7486" "33" "INA199B1DCKR" "U1" "SC-70-6_L2.2-W1.3-P0.65-LS2.1-BL" "1" "INA199B1DCKR" "TI(Tex as Instruments)" "LCSC" "C398920" "1.984" "34" "RY9320AT6" "U2" "SOT-23-6_L2.9-W1.6-P0.95-LS2.8-BL" "1" "RY9320AT6" "RYCHiP(蕊源)" "LCSC" "C2962442" "1.029" "35" "N32G430C8L7" "U3" "LQFP-48_L7.0-W7.0-P0.50-LS9.0-BL" "1" "N32G430C8L7" "Nations(国民技术)" "LCSC" "C3032170" "5" "36" "XL6019E1" "U4" "TO-263-5_L10.2-W9.9-P1.70-LS14.4-TL" "1" "XL6019E1" "XLSEMI" "LCSC" "C73018" "3.18" "37" "RY3715" "U5" "SOT-23-6_L2.9-W1.6-P0.95-LS2.8-BL-1" "1" "RY3715" "RYCHiP(蕊源)" "LCSC" "C2935131" "0.5556" "38" "XY300V-A-5.0-2P" "U6,U7,U8" "CONN-TH_XY300V-A-5.0-2P" "3" "XY300V-A-5.0-2P" "--" "LCSC" "C557648" "0.5898" "39" "USB-05" "USB1" "USB-A-TH_48037-0001" "1" "USB-05" "SOFNG" "LCSC" "C112454" "0.5896" "40" "U-A-24DD-W-1" "USB2" "USB-A-TH_U-A-24DD-W-1" "1" "U-A-24DD-W-1" "Rectangular Connectors - Contacts" "LCSC" "C193134" "0.9737"