µVision Build Log

Tool Versions:

IDE-Version: ¦ÌVision V5.33.0.0 Copyright (C) 2020 ARM Ltd and ARM Germany GmbH. All rights reserved. License Information: A Admin, A, LIC=NQQMA-1ZRYL-TG37T-RXUWY-1LV2N-5ECA9 Tool Versions: Toolchain: MDK-ARM Plus Version: 5.33.0.0 Toolchain Path: F:\Keil_v5\ARM\ARMCC\Bin C Compiler: Armcc.exe V5.06 update 7 (build 960) Assembler: Armasm.exe V5.06 update 7 (build 960) Linker/Locator: ArmLink.exe V5.06 update 7 (build 960) Library Manager: ArmAr.exe V5.06 update 7 (build 960) Hex Converter: FromElf.exe V5.06 update 7 (build 960) CPU DLL: SARMCM3.DLL V5.33.0.0 Dialog DLL: DCM.DLL V1.17.3.0 Target DLL: STLink\ST-LINKIII-KEIL_SWO.dll V3.0.8.0 Dialog DLL: TCM.DLL V1.48.0.0

Project:

F:\UG_N32G430\N32G430C8L7-USBMeter\N32G430C8L7-USBMeter.uvprojx Project File Date: 09/03/2022

Output:

*** Using Compiler 'V5.06 update 7 (build 960)', folder: 'F:\Keil_v5\ARM\ARMCC\Bin' Rebuild target 'USBMeter' compiling system_n32g430.c... compiling misc.c... compiling n32g430_adc.c... compiling n32g430_beeper.c... compiling n32g430_can.c... compiling n32g430_comp.c... compiling n32g430_crc.c... compiling n32g430_dbg.c... compiling n32g430_dma.c... compiling n32g430_exti.c... compiling n32g430_flash.c... compiling n32g430_gpio.c... compiling n32g430_i2c.c... compiling n32g430_iwdg.c... compiling n32g430_lptim.c... compiling n32g430_pwr.c... compiling n32g430_rcc.c... compiling n32g430_spi.c... compiling n32g430_rtc.c... compiling n32g430_wwdg.c... compiling n32g430_usart.c... assembling startup_n32g430.s... compiling n32g430_tim.c... compiling bsp_delay.c... compiling bsp_iwdg.c... compiling main.c... compiling fonts.c... compiling n32g430_it.c... compiling SoftI2c.c... compiling MonoScreen.c... linking... Program Size: Code=7036 RO-data=1668 RW-data=16 ZI-data=5888 FromELF: creating hex file... ".\Objects\N32G430C8L7-USBMeter.axf" - 0 Error(s), 0 Warning(s).

Software Packages used:

Package Vendor: Nationstech http://www.keil.com/pack/Nationstech.N32G430_DFP.1.0.0.pack Nationstech.N32G430_DFP.1.0.0 Nationstech N32G430 Series Device Support, Drivers and Examples

Collection of Component include folders:

f:\Users\Q\AppData\Local\Arm\Packs\Nationstech\N32G430_DFP\1.0.0\firmware\CMSIS\device

Collection of Component Files used:

Build Time Elapsed: 00:00:18