ID Name Designator Footprint Quantity Manufacturer Part Manufacturer Supplier Supplier Part Price "1" "XT30UPB-M" "*" "XT30UPB-M" "1" "" "" "" "" "" "2" "0.1uF" "C1,C9,C18,C23,C24,C25,C26,C28" "C0603_M" "8" "" "" "" "" "" "3" "47uf 50V" "C2,C7" "CM D(6.3*7.7)" "2" "" "" "" "" "" "4" "1uF" "C3,C11" "C0603_M" "2" "" "" "" "" "" "5" "100pF" "C4" "C0603_M" "1" "" "" "" "" "" "6" "47uf" "C5" "CD B(3528)" "1" "" "" "" "" "" "7" "22UF" "C6,C22" "C0603_M" "2" "" "" "" "" "" "8" "1uf 50v" "C8" "C0603_M" "1" "" "" "" "" "" "9" "10uF" "C10" "C0603_M" "1" "" "" "" "" "" "10" "1uf" "C12,C16" "C0603_M" "2" "" "" "" "" "" "11" "0.1uf 50V" "C13,C14,C15,C17" "C0603_M" "4" "" "" "" "" "" "12" "10uf" "C19" "CD A(3216)" "1" "" "" "" "" "" "13" "100nF" "C20" "C0603_M" "1" "" "" "" "" "" "14" "10nF" "C21" "C0603_M" "1" "" "" "" "" "" "15" "FR107" "D1,D2,D3" "SOD123" "3" "" "" "" "" "" "16" "1N4148" "D4,D5,D6,D7,D8,D9" "SOD123" "6" "" "" "" "" "" "17" "3A" "F1" "FU 1206" "1" "" "" "" "" "" "18" "TL431" "IC1,IC2" "SOT23-3N" "2" "" "" "" "" "" "19" "Socket" "J1,J2,J3,J4" "___" "4" "" "" "" "" "" "20" "5A/6.8uH" "L1" "L10040" "1" "" "" "" "" "" "21" "10uH" "L2" "L-0603_M" "1" "" "" "" "" "" "22" "LED" "LED1,LED2" "LED-0603-R" "2" "" "" "" "" "" "23" "Header1" "P1,P2,P4" "__" "3" "" "" "" "" "" "24" "Header 5" "P3" "1*5 PAD" "1" "" "" "" "" "" "25" "Header 4" "P14" "HDR1X4" "1" "" "" "" "" "" "26" "Header 6" "P15" "1*6 PAD" "1" "" "" "" "" "" "27" "IRLR8726" "Q1,Q2,Q3,Q4,Q5,Q6" "TO252" "6" "" "" "" "" "" "28" "0" "R1,R8,R21" "R0603_M" "3" "" "" "" "" "" "29" "100k" "R2" "R0603_M" "1" "" "" "" "" "" "30" "150" "R3,R22" "R0603_M" "2" "" "" "" "" "" "31" "10" "R4" "R0603_M" "1" "" "" "" "" "" "32" "20K" "R5" "R0603_M" "1" "" "" "" "" "" "33" "110K" "R6" "R0603_M" "1" "" "" "" "" "" "34" "15K" "R7" "R0603_M" "1" "" "" "" "" "" "35" "10K 1%" "R9,R11,R24" "R0603_M" "3" "" "" "" "" "" "36" "1k" "R10,R23" "R0603_M" "2" "" "" "" "" "" "37" "1" "R12,R13,R14,R17,R19,R20" "R0603_M" "6" "" "" "" "" "" "38" "0.005 1% 采样电阻" "R15,R16,R18" "R 0805-HP_M" "3" "" "" "" "" "" "39" "微动开关" "S1" "KEY-K2" "1" "" "" "" "" "" "40" "SY8205FCC" "U1" "ESOP8" "1" "" "" "" "" "" "41" "EG2134" "U2" "TSSOP20" "1" "" "" "" "" "" "42" "INA240" "U3,U5,U6" "TSSOP-8-WIDEN" "3" "" "" "" "" "" "43" "STC8H3K64S4" "U4" "LQFP48 7X7_M" "1" "" "" "" "" ""