BSD
创建时间:6年前
项目主题:IoT(物联网)
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | Header-Female-2.54_1x16 | P1,P2,P3,P4 | HDR-16X1/2.54 | 4 | ||||
| 2 | Header-Female-2.54_2x3 | H_BOOT | HDR-3X2/2.54 | 1 | ||||
| 3 | 10k | RB0,RB1,R1I2C,R2I2C | 0603 | 4 | ||||
| 4 | 0.1u | CSPI2,CCAN,CI2C,C4851,C4852,C4853,C4854,C4855 | 0603 | 8 | ||||
| 5 | TJA1050T/CM,118 | U_CAN | SOIC-8_150MIL | 1 | ||||
| 6 | AT24C02C-SSHM-T | U_I2C | SOP-8 | 1 | ||||
| 7 | 120 | RCAN | 0603 | 1 | ||||
| 8 | WJ2EDGVC-5.08-2P | P5,P24 | WJ2EDGVC-5.08-2P | 2 | ||||
| 9 | MAX485ESA+T | U5-4851,U5-4852,U5-4853,U5-4854,U5-1 | SOIC-8_150MIL | 5 | ||||
| 10 | WJ2EDGV-5.08-2P | P4851,P7,P8,P9,P10,P11 | WJ2EDGV-5.08-2P | 6 | ||||
| 11 | LM1117S-3.3 | UPOW | SOT-223 | 1 | ||||
| 12 | Header-Male-2.54_1x4 | HPOW | DIP-1X4P-2.54MM-M | 1 | ||||
| 13 | 100nF | CDL,CRST | 0603 | 2 | ||||
| 14 | 560Ω | RPOW | 0603 | 1 | ||||
| 15 | Switch3x4x2 | KEYJY,KRST,KEYYL | KEY-3.0*4.0 | 3 | ||||
| 16 | 560Ω | RJY,RYL,RLED2,RLED1 | 0603 | 4 | ||||
| 17 | 10KΩ | RRST | 0603 | 1 | ||||
| 18 | W25Q32JVSSIQ | USPI2 | SOIC-8_208MIL | 1 | ||||
| 19 | LTV-847 | U2 | DIP-16 | 1 | ||||
| 20 | 560 | RQYX,RQQX,RQJY,RQYL,RDQ4,RDQ3,RDQ2,RDQ1 | 0603 | 8 | ||||
| 21 | FC-2012UGK-520D5 | LEDYX,LEDQX,LEDYL,LEDJY,LEDDY,LED1,LED2 | LED-0603 | 7 | ||||
| 22 | 8MHz | X1 | HC-49S | 1 | ||||
| 23 | 22pF | C1,C2 | 0603 | 2 | ||||
| 24 | 1MΩ | R4 | 0603 | 1 | ||||
| 25 | 10uF | CDH | 0603 | 1 | ||||
| 26 | G6D-1A-ASI-5vdc | RELAY1,RELAY2,RELAY3,RELAY4 | G6D-1A-ASI-5VDC | 4 | ||||
| 27 | 32.768KHz | X2 | 3*8 | 1 | ||||
| 28 | 10pF | C3,C4 | 0603 | 2 | ||||
| 29 | 120Ω | RAI4 | 0603 | 1 | ||||
| 30 | HYM2596S-5.0 | U24 | TO-263-5 | 1 | ||||
| 31 | 1N5822 | D5V | DO-201AD | 1 | ||||
| 32 | 1N4007 | D2 | DO-41 | 1 | ||||
| 33 | Header-Female-2.54_1x2 | P24J | HDR-1X2/2.54 | 1 | ||||
| 34 | 470uF | C24V | CAP-D10.0XF5.0 | 1 | ||||
| 35 | 68uH | L1 | IND-VL0810 | 1 | ||||
| 36 | 220uF | C5V | CAP-D6.3XF2.5 | 1 | ||||
| 37 | 0603 Green 509-620mcd | LED3 | LED-0603 | 1 | ||||
| 38 | 10KΩ | R1 | 0603 | 1 | ||||
| 39 | Terminals/WJ2EDGV-5.08-8P | P6 | WJ2EDGV-5.08-8P | 1 | ||||
| 40 | STM32F103RCT6TR | U1 | LQFP-64_10X10X05P | 1 |
评论(3)