GPL 3.0
创建时间:5年前
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | CR1220-2 | B1 | BAT-SMD_CR1220-2 | 1 | ||||
| 2 | K2-6639DP-V4SW-04 | BOOT,KEY1,KEY2,NRST1,RST | KEY-TH_4P-L6.0-W6.0-P4.50-LS6.5 | 5 | ||||
| 3 | MLT-8530 | BUZZER1 | BUZ-SMD_4P-L8.5-W8.5-P8.50-BR | 1 | ||||
| 4 | 10uF | C1,C3,C7,C10 | C0603 | 4 | ||||
| 5 | 100nF | C2,C4,C5,C6,C8,C9,C11,C12,C13,C14,C15 | C0603 | 11 | ||||
| 6 | LL4148 | D1 | LL-34_L3.7-W1.6-RD | 1 | ||||
| 7 | BAT54C_C179728 | D2 | SOT-23-3_L3.0-W1.7-P0.95-LS2.9-BR | 1 | ||||
| 8 | DC-005-5A-2.0-SMT | DC1 | DC-IN-TH_DC-005-5A-2.0-SMT | 1 | ||||
| 9 | nSMD200 | F1 | F1206 | 1 | ||||
| 10 | HDR-M-2.54_1x8 | J1,J2,J8 | HDR-M-2.54_1X8 | 3 | ||||
| 11 | HDR-M-2.54_2x4 | J3 | HDR-M-2.54_2X4 | 1 | ||||
| 12 | HDR-M-2.54_1x3 | J4 | HDR-M-2.54_1X3 | 1 | ||||
| 13 | HDR-M-2.54_1x4 | J5 | HDR-M-2.54_1X4 | 1 | ||||
| 14 | HDR-M-2.54_2x3 | J6 | HDR-M-2.54_2X3 | 1 | ||||
| 15 | HDR-M-2.54_2x8 | J7 | HDR-M-2.54_2X8 | 1 | ||||
| 16 | HDR-M-2.54_1x5 | J9 | HDR-M-2.54_1X5 | 1 | ||||
| 17 | HDR-M-2.54_1x10 | J10,J11 | HDR-M-2.54_1X10 | 2 | ||||
| 18 | LED-0603_R | LED1,LED2 | LED0603_RED | 2 | ||||
| 19 | LED-0603_G | LED3,LED5,LED7 | LED0603_GREEN | 3 | ||||
| 20 | LED-0603_B | LED4 | LED0603_BLUE | 1 | ||||
| 21 | TC5050RGBF08-3CJH-AF53A | LED6 | LED-SMD_6P-L5.0-W5.0-TL_TC5050RGBF08 | 1 | ||||
| 22 | 0.96OLED_4P | P1 | 0.96OLED_4P | 1 | ||||
| 23 | WJ500V-5.08-3P-14-00A | P2,P3 | CONN-TH_3P-P5.00_WJ500V-5.08-3P | 2 | ||||
| 24 | SS8050_C545535 | Q1 | SOT-23-3_L2.9-W1.3-P1.90-LS2.4-BR | 1 | ||||
| 25 | AO3400A | Q2,Q3,Q4 | SOT-23-3_L2.9-W1.3-P1.90-LS2.4-BR | 3 | ||||
| 26 | 20K | R1 | R0603 | 1 | ||||
| 27 | 1K | R2,R12,R14,R18,R19,R22,R23,R24,R25 | R0603 | 9 | ||||
| 28 | GL5516 | R3 | RES-TH_L5.1-W4.3-P3.40-D0.5 | 1 | ||||
| 29 | 470 | R4 | R0603 | 1 | ||||
| 30 | 4.7K | R5 | R0603 | 1 | ||||
| 31 | 10K | R6,R7,R9,R10,R20,R21 | R0603 | 6 | ||||
| 32 | 100K | R8 | R0603 | 1 | ||||
| 33 | 3.3K | R11,R13,R15 | R0603 | 3 | ||||
| 34 | 100 | R16,R17 | R0603 | 2 | ||||
| 35 | SRD-05VDC-SL-C | RLY1,RLY2 | RELAY-TH_SRD-XXVDC-XL-C | 2 | ||||
| 36 | 10K | RN1 | RES-ARRAY-SMD_0603-8P-L3.2-W1.6-BL | 1 | ||||
| 37 | SEG-TH_0.56×4 | SEG1 | LED-SEG-TH_12P-L50.3-W19.0-P2.54-S15.24-BL | 1 | ||||
| 38 | SK12D07VG4 | SW1 | SW-TH_SK12D07VG4 | 1 | ||||
| 39 | M3铜柱 | TP1,TP2,TP3,TP4 | M3铜柱 | 4 | ||||
| 40 | AMS1117-3.3 | U1 | SOT-223-3_L6.5-W3.4-P2.30-LS7.0-BR | 1 | ||||
| 41 | DS3231MZ+ | U2 | SOIC-8_L4.9-W3.9-P1.27-LS6.0-BL | 1 | ||||
| 42 | DHT11 | U3 | SENSOR-TH_DHT11 | 1 | ||||
| 43 | SHT30-DIS-B | U4 | DFN-8_L2.5-W2.5-P0.50-BL-EP | 1 | ||||
| 44 | WB3S | U5 | WIFI_BLE-SMD_WB3S | 1 | ||||
| 45 | ESP-12F(ESP8266MOD) | U6 | WIFIM-SMD_ESP-12F-ESP8266MOD | 1 | ||||
| 46 | CH330N | U7 | SOP-8_L4.9-W3.9-P1.27-LS6.0-BL | 1 | ||||
| 47 | HK32F030MF4P6 | U8 | TSSOP-20_L6.5-W4.4-P0.65-LS6.4-BL | 1 | ||||
| 48 | TM1650 | U9 | SOIC-16_L9.9-W3.9-P1.27-LS6.0-BL | 1 | ||||
| 49 | 74LVC2G14GW | U10 | SC-70-6_L2.2-W1.3-P0.65-LS2.1-BL | 1 | ||||
| 50 | NUD3105DMT1G | U11 | SC-74-6_L3.0-W1.4-P0.90-LS2.6-BL | 1 | ||||
| 51 | U254-051T-4BH83-F1S | USB1 | MICRO-USB-SMD_U254-051T-4BH83-F1S | 1 | ||||
| 52 | 1uF | C16,C18 | C0603 | 2 | ||||
| 53 | 100nF | C17,C19 | C0603 | 2 | ||||
| 54 | 1uF | C20,C21,C22,C23 | C0603 | 4 | ||||
| 55 | 4.7uF | C24,C26 | C0603 | 2 | ||||
| 56 | 2.2uF | C25 | C0603 | 1 | ||||
| 57 | 1N4148WT | D3 | SOD-523_L1.2-W0.8-LS1.6-RD | 1 | ||||
| 58 | QG-2864KMBEG01 | OLED1 | OLED-SMD_QG-2864XXX | 1 | ||||
| 59 | 4.7K | R26,R27,R28,R29,R31 | R0603 | 5 | ||||
| 60 | 910K | R30 | R0603 | 1 | ||||
| 61 | Solder | S1 | SW_HAND_WELD_JX | 1 | ||||
| 62 | ME6206A33XG | U12 | SOT-23-3_L2.9-W1.6-P1.90-LS2.8-BR | 1 | ||||
| 63 | OLED-Panel | U13 | PANEL SIZE 128*64_JX | 1 | ||||
| 64 | 100nF | C27,C28,C29,C30,C31,C32,C33,C34,C35,C36,C37,C38,C39,C40,C41,C42,C43,C44,C45,C46,C47,C48,C49,C50,C51,C52,C53,C54,C55,C56,C57,C58,C59,C60,C61,C62,C63,C64,C65,C66,C67,C68,C69,C70,C71,C72,C73,C74,C75,C76,C77,C78,C79,C80,C81,C82,C83,C84,C85,C86 | C0603 | 60 | ||||
| 65 | HDR-M-2.54_1x3 | J12 | HDR-M-2.54_1X3 | 1 | ||||
| 66 | WS2812B-MINI | LED8,LED9,LED10,LED11,LED12,LED13,LED14,LED15,LED16,LED17,LED18,LED19,LED20,LED21,LED22,LED23,LED24,LED25,LED26,LED27,LED28,LED29,LED30,LED31,LED32,LED33,LED34,LED35,LED36,LED37,LED38,LED39,LED40,LED41,LED42,LED43,LED44,LED45,LED46,LED47,LED48,LED49,LED50,LED51,LED52,LED53,LED54,LED55,LED56,LED57,LED58,LED59,LED60,LED61,LED62,LED63,LED64,LED65,LED66,LED67 | LED-SMD_4P-L3.5-W3.5-TL_WS2812B | 60 | ||||
| 67 | DSWB02LHGET | SW2 | SW-TH_DSWB02LHGET | 1 | ||||
| 68 | 100nF | C87,C88,C89,C90,C91,C92,C93,C94,C95,C96,C97,C98,C99,C100,C101 | C0603 | 15 | ||||
| 69 | HDR-M-2.54_1x3 | J13,J14 | HDR-M-2.54_1X3 | 2 | ||||
| 70 | WS2812B-B | LED68,LED69,LED70,LED71,LED72,LED73,LED74,LED75,LED76,LED77,LED78,LED79,LED80,LED81,LED82 | LED-SMD_4P-L5.0-W5.0-TL_WS2812B-B | 15 | ||||
| 71 | XL-5050RGBC-WS2812B | LED83,LED84,LED85 | LED-SMD_4P-L5.0-W5.0-BL_XL-5050RGBC | 3 |
暂无
评论(13)