GPL 3.0
创建时间:3年前
ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
---|---|---|---|---|---|---|---|---|
1 | 100uF | C1,C2 | CAP-TH_BD8.0-P3.50-D0.6-FD | 2 | ||||
2 | 0.1u | C3,C5 | C0805 | 2 | ||||
3 | 100pf | C4,C6 | C0805 | 2 | ||||
4 | 1uf | C7,C8,C25,C26,C27,C28 | C0603 | 6 | ||||
5 | 0.22u | C9,C10,C11,C12 | C0603 | 4 | ||||
6 | 330pf | C13,C18,C21,C24 | C0603 | 4 | ||||
7 | 1000pf | C14,C17,C20,C23 | C0805 | 4 | ||||
8 | 1000pf | C15,C16,C19,C22 | C0603 | 4 | ||||
9 | LIN | CN1 | AUDIO-TH_PJ-3200 | 1 | ||||
10 | RIN | CN2 | AUDIO-TH_PJ-3200 | 1 | ||||
11 | 1206FT 3.15A | F1,F2,F3,F4 | F1206 | 4 | ||||
12 | GAIN SEL | H1 | HDR-F-2.54_1X2 | 1 | ||||
13 | MODE SEL | H2 | HDR-F-2.54_1X2 | 1 | ||||
14 | PLIMIT | H3 | HDR-F-2.54_1X2 | 1 | ||||
15 | OUTL | H4 | HDR-F-2.54_1X2 | 1 | ||||
16 | OUTR | H5 | HDR-F-2.54_1X2 | 1 | ||||
17 | GNDL+ | H6 | HDR-F-2.54_1X2 | 1 | ||||
18 | GNDL- | H7 | HDR-F-2.54_1X2 | 1 | ||||
19 | LGND | H8 | HDR-F-2.54_1X2 | 1 | ||||
20 | RGND | H9 | HDR-F-2.54_1X2 | 1 | ||||
21 | 100k | R1,R2,R3 | R0603 | 3 | ||||
22 | 100K | R4 | RES-ADJ-TH_3386P | 1 | ||||
23 | 10k | R5 | R0603 | 1 | ||||
24 | 10.0 | R6,R9,R11,R13 | R0603 | 4 | ||||
25 | 68.0 | R7,R8,R10,R12 | R0603 | 4 | ||||
26 | TS3625X | SW2 | SW-SMD_L6.0-W3.5-LS8.0 | 1 | ||||
27 | TPA3138D2PWPR | U1 | TSSOP-28_L9.7-W4.4-P0.65-LS6.4-BL-EP | 1 | ||||
28 | F1206VH8000TM | U2,U3 | F1206 | 2 |
评论(0)