BSD
创建时间:7年前
项目主题:自拟主题
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | IP5306 | U1 | ESOP-8-EP | 1 | ||||
| 2 | FC-DA1608HRK-620D | 1/4,1/2,4/4,3/4,VCC | LED-0603 | 5 | ||||
| 3 | 2 | R1 | R1206 | 1 | ||||
| 4 | DC-042C-2.5 | VIN-1 | DC-042C-2.5 | 1 | ||||
| 5 | 4.7K | R3,R2 | R0603 | 2 | ||||
| 6 | 0.5 | R4 | R1210 | 1 | ||||
| 7 | 1uH | L1 | 6530 | 1 | ||||
| 8 | 100UF | C5,C4 | C1210 | 2 | ||||
| 9 | 22UF | C3 | C1206 | 1 | ||||
| 10 | 22uF | C2 | C1210 | 1 | ||||
| 11 | 22uF | C1 | C1206 | 1 | ||||
| 12 | 18650 | BAT1 | 18650 | 1 | ||||
| 13 | A/F90degree Dparagraph10.6 PBTWhite plastic6.8 | USB1 | USB-A-TH_6PIN_USB-M-69-F | 1 | ||||
| 14 | TSA365G00-250 | SW1 | SW-SMD_2PIN_TSA365G00-250 | 1 | ||||
| 15 | 47K | R5 | R0603 | 1 | ||||
| 16 | K3-1296S-E1_C128955 | SET-VCC | SW-SMD_3PIN_K3-1296S-E1 | 1 | ||||
| 17 | 100nF | NC5,NC4 | C0603 | 2 | ||||
| 18 | SS24G_C364270 | D1 | SMA(DO-214AC) | 1 | ||||
| 19 | 1K | R12 | R0603 | 1 | ||||
| 20 | 1R | R13 | R1210 | 1 | ||||
| 21 | 15uH | L2 | IND-SMD_2P-L7.30-W7.30-L | 1 | ||||
| 22 | PT4110E89E | U4 | SOT-89-5 | 1 | ||||
| 23 | 100UF | C10 | C1210 | 1 | ||||
| 24 | XH-2AW | LED-OUT1 | XH-2AW | 1 |
暂无
评论(2)