GPL 3.0
创建时间:5年前
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | 100uf /10v | C1 | CASE-A_3216 | 1 | ||||
| 2 | 10uf /10v | C2 | C0603 | 1 | ||||
| 3 | 100nf /16v | C3 | C0603 | 1 | ||||
| 4 | 10uF | C4,C5 | 1206 | 2 | ||||
| 5 | 4.7UF | C7 | C 0603 | 1 | ||||
| 6 | 47uF | C9,C12 | 1206 | 2 | ||||
| 7 | 0.1u | C17,C18,C25 | C0603 | 3 | ||||
| 8 | 1uF | C26 | 0402 | 1 | ||||
| 9 | 100nF | C27 | 0402 | 1 | ||||
| 10 | 100pF | C31 | 0402 | 1 | ||||
| 11 | 1uF | C32 | CAP_0402 | 1 | ||||
| 12 | SMAJ6.0CA | D1 | SMA_L4.4-W2.6-LS5.0-BI | 1 | ||||
| 13 | LESD8H6.3T5G | D2,D3 | SOD-882_L1.0-W0.6-RD | 2 | ||||
| 14 | ESD5Z3.3C | D4,D5 | SOD-523_L1.2-W0.8-LS1.6-BI | 2 | ||||
| 15 | BZT52C3V3S | D6 | SOD-323_L1.8-W1.3-LS2.5-RD | 1 | ||||
| 16 | B5819W_C8598 | D7 | SOD-123_L2.8-W1.8-LS3.7-RD | 1 | ||||
| 17 | 麦克风 | H1 | HDR-F-2.54_1X2 | 1 | ||||
| 18 | 喇叭 | H2 | HDR-F-2.54_1X2 | 1 | ||||
| 19 | HDR-M-2.54_1x2 | J1,J2,J3 | HDR-M-2.54_1X2 | 3 | ||||
| 20 | 6.8uH | L2 | IND-SMD_L10.8-W10.0_SLO1040H | 1 | ||||
| 21 | PH2.0 | M1 | R-MOTOR | 1 | ||||
| 22 | SI2302 | Q1 | R-SOT-23 | 1 | ||||
| 23 | 4.7k | R1 | R0603 | 1 | ||||
| 24 | 1k | R2 | R0603 | 1 | ||||
| 25 | 100K | R3 | 0402 | 1 | ||||
| 26 | 10K | R6 | R 0603 | 1 | ||||
| 27 | 100R | R7 | R 0603 | 1 | ||||
| 28 | 10 | R12 | 0402 | 1 | ||||
| 29 | 15K | R13 | 0402 | 1 | ||||
| 30 | 110K | R14 | 0402 | 1 | ||||
| 31 | CI-C22GS02S | U1 | SMD-17_L20.0-W1.80-CI-C22GS02S | 1 | ||||
| 32 | SY8205FCC | U2 | SOIC-8_EP_150MIL | 1 | ||||
| 33 | CH340N | U3 | SOP-8_L5.0-W4.0-P1.27-LS6.0-BL | 1 | ||||
| 34 | TYPEC-304-BCP16 | USB1 | USB-C-SMD_TYPEC-304-BCP16 | 1 |
评论(6)