GPL 3.0
创建时间:5年前
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | 10UF10V10%(0805) | C1,C4 | L1206 | 2 | ||||
| 2 | 0.1uF | C2,C3 | C0805 | 2 | ||||
| 3 | SMAJ6.0CA | D1 | SMA_L4.4-W2.6-LS5.0-BI | 1 | ||||
| 4 | SD05C_C384858 | D2,D3 | SOD-323_L1.8-W1.3-LS2.5-BI | 2 | ||||
| 5 | DDZ9689-7 | D4,D5 | SOD-123_L2.8-W1.8-LS3.7-RD | 2 | ||||
| 6 | 2.54排针_1X2 | H1,H2,H3,H4,H5,H6 | HDR-TH_2P-P2.54-V | 6 | ||||
| 7 | MHL5013UYDYT | LED1 | LED-TH_BD5.0-P2.54-L-RD | 1 | ||||
| 8 | 排针-2.54-1*4P | P1,P4,P5,P6 | 排针-2.54-1X4P封装 | 4 | ||||
| 9 | 3P接口 | P2,P3 | CONN-TH_3P-P2.54_KF128-2.54-3P | 2 | ||||
| 10 | S8050 | Q1,Q5 | SOT-23-3_L2.9-W1.3-P1.90-LS2.4-BR | 2 | ||||
| 11 | 2N7002 | Q6,Q7,Q8 | SOT-23-3_L2.9-W1.3-P1.90-LS2.4-BR | 3 | ||||
| 12 | 4.7K | R1 | R0805 | 1 | ||||
| 13 | 1K | R2,R3,R4,R5 | R0805 | 4 | ||||
| 14 | 330Ω | R6 | R0805 | 1 | ||||
| 15 | 10K | R7,R10,R12 | R0603 | 3 | ||||
| 16 | 100 | R8,R9,R11 | R0603 | 3 | ||||
| 17 | SRD-05VDC-SL-C | RLY1,RLY4 | RELAY-TH_SRD-XXVDC-XL-C | 2 | ||||
| 18 | XKB8585-1-Z-140 | SW1 | SW-TH_6P-L8.6-W8.6-P2.50-LS5.4 | 1 | ||||
| 19 | CI-C22GS02S | U1 | SMD-17_L20.0-W1.80-CI-C22GS02S | 1 | ||||
| 20 | XH_2P_母座 | U2,U3 | XH_2P_母座 | 2 | ||||
| 21 | HL-PST-1608IR1C-L4 | U7,U8 | LED0603-RD | 2 | ||||
| 22 | U254-051N-4BH806 | USB1 | MICRO-USB-SMD_U254-051N-4BH806 | 1 |
评论(2)