GPL 3.0
创建时间:5年前
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | AI-HEADER 1 | 1 | AI-HEADER 1 | 1 | ||||
| 2 | 22PF | C1,C2 | SMD 0402 | 2 | ||||
| 3 | 100nF | C3,C30,C31 | SMD 0402 | 3 | ||||
| 4 | 4.7uF | C4,C6,C7,C9,C10,C19,C21,C23,C25 | SMD 0402 | 9 | ||||
| 5 | 22pF | C5,C8 | SMD 0402 | 2 | ||||
| 6 | 1nF | C11 | SMD 0402 | 1 | ||||
| 7 | 0.1uF | C12,C13,C14,C15,C16,C17,C18,C20,C22,C24 | SMD 0402 | 10 | ||||
| 8 | 1uF | C26 | SMD 0402 | 1 | ||||
| 9 | 470nF | C27 | SMD 0402 | 1 | ||||
| 10 | 3.3nF | C28 | SMD 0402 | 1 | ||||
| 11 | 10uF | C29 | C 0603 | 1 | ||||
| 12 | 100pF | C32,C33 | SMD 0402 | 2 | ||||
| 13 | HEADER 2X11P | H1,H2 | 排针排母2*11P | 2 | ||||
| 14 | 4.7uH | L1 | AI-IND-SMD L2.5-W2.0 | 1 | ||||
| 15 | 2.2uH | L2 | AI-IND-SMD L2.5-W2.0 | 1 | ||||
| 16 | XTAL16MHZ | OSCO1 | SMD-3225 4P | 1 | ||||
| 17 | 470R | R1 | SMD 0402 | 1 | ||||
| 18 | 45K | R2 | SMD 0402 | 1 | ||||
| 19 | 10K | R3,R4,R5,R8,R11,R12,R17 | SMD 0402 | 7 | ||||
| 20 | 2R | R6 | SMD 0402 | 1 | ||||
| 21 | 0R | R7 | R 0603 | 1 | ||||
| 22 | 10R | R9 | SMD 0402 | 1 | ||||
| 23 | 22K | R10 | SMD 0402 | 1 | ||||
| 24 | 2.2K | R13,R16 | SMD 0402 | 2 | ||||
| 25 | FM8002E | U1 | AI-SOP-8 150MIL | 1 | ||||
| 26 | FM25Q64-SOB-T-G | U2 | AI-SOIC-8 L5.3-W5.3-P1.27 | 1 | ||||
| 27 | CI1103 | U3 | CI1103 | 1 | ||||
| 28 | RY3408 | U4,U5 | AI-SOT-23-5 L3.0-W1.7-P0.95 | 2 | ||||
| 29 | 100nF | C34,C35,C36,C37,C40,C42,C44,C45,C48,C53,C73 | C0805 | 11 | ||||
| 30 | 220uF | C38,C52,C55,C56,C74 | CAP-SMD BD10.0-L10.3-W10.3 | 5 | ||||
| 31 | 47uF | C39 | 6.3X5.4_JX | 1 | ||||
| 32 | 10uF | C41,C47 | C0805 | 2 | ||||
| 33 | 47uF | C43,C46 | 6.3X5.4_JX | 2 | ||||
| 34 | 1uF | C49,C50 | CAP-TH_L7.2-W4.5-P5.00-D0.6 | 2 | ||||
| 35 | 1uF | C51,C68,C69,C70,C71,C72 | C0805 | 6 | ||||
| 36 | 1nF | C54,C57,C60,C61,C66,C67 | C0805 | 6 | ||||
| 37 | 680nF | C58,C59,C79,C80 | CAP-TH_L7.2-W4.5-P5.00-D0.6 | 4 | ||||
| 38 | 10nF | C62,C63,C64,C65 | C0805 | 4 | ||||
| 39 | 220nF | C75,C76,C77,C78 | C0805 | 4 | ||||
| 40 | HX25035-2A | CN1 | CONN-TH_P2.50_HX25035-2A | 1 | ||||
| 41 | PJ-321B | CN2 | AUDIO-TH_PJ-321B | 1 | ||||
| 42 | HX25035-3A | CN4 | CONN-TH_3P-P2.50_HX25035-3A | 1 | ||||
| 43 | SS54 | D1 | SMC_L7.1-W6.2-LS8.1-RD | 1 | ||||
| 44 | SS14 | D2 | SMA_L4.4-W2.8-LS5.4-RD | 1 | ||||
| 45 | DC-005A-20A | DC1 | DC-IN-TH_DC-005A-20A | 1 | ||||
| 46 | K2-1101UT-B4SW-01_JX | DOWN1,ON/OFF1,PAUSE1,UP1 | SW-SMD-6X6X5 | 4 | ||||
| 47 | 10uH | L3,L4,L6,L7 | IND-SMD_L12.5-W12.5_SLF12565T-331MR87-H | 4 | ||||
| 48 | 100mH | L5 | C0805 | 1 | ||||
| 49 | Y2C | LED1,LED2,LED3,LED4,LED5,LED6,LED7,LED8,LED9,LED10,LED11,LED12,LED13,LED14,LED15,LED16,LED17,LED18,LED19,LED20 | LED-SMD_L3.5-W2.8-R-RD | 20 | ||||
| 50 | Green/LED | LED21 | LED0805_GREEN | 1 | ||||
| 51 | 2.54mm 1*2P | P1,P2 | HDR-TH_2P-P2.54-V-M | 2 | ||||
| 52 | 1K | R14,R18,R22,R29,R33,R34 | R0805 | 6 | ||||
| 53 | 100E | R19,R32 | R0805 | 2 | ||||
| 54 | 2.2K | R20,R31 | R0805 | 2 | ||||
| 55 | 20K | R21,R30,R43,R48 | R0805 | 4 | ||||
| 56 | 50K | R23,R28 | RES-ADJ-TH_3362P | 2 | ||||
| 57 | 10K | R24,R27,R35,R44,R45,R46,R47 | R0805 | 7 | ||||
| 58 | 10E | R25,R26 | R0805 | 2 | ||||
| 59 | 100K | R36,R37,R54,R55 | R0805 | 4 | ||||
| 60 | 51K | R38,R49 | R0805 | 2 | ||||
| 61 | 33K | R39 | R0805 | 1 | ||||
| 62 | 9.1K | R40 | R0805 | 1 | ||||
| 63 | 0R | R41,R42 | R0805 | 2 | ||||
| 64 | 3.3R | R50,R51,R52,R53 | R0805 | 4 | ||||
| 65 | 20K | R56 | R0805 | 1 | ||||
| 66 | 750K | R57 | R0805 | 1 | ||||
| 67 | SS-1260L-G2 | SW1 | SW-SMD_SS-1260L-G2 | 1 | ||||
| 68 | K3-1391D-5MM | SW2 | SW-TH_K3-1391D-5MM | 1 | ||||
| 69 | LM3915N-1NOPB | U6,U8 | DIP18 | 2 | ||||
| 70 | BT_M18 | U7 | HDR-TH_6P-P2.54-V-M | 1 | ||||
| 71 | DG127-5.08 | U9,U14,U15 | CONN-TH_DG127-5.08-02P-14-02A | 3 | ||||
| 72 | CJ7812 | U10 | TO-252-2_L6.5-W6.1-P4.58-LS10.0-TL | 1 | ||||
| 73 | NE5532AD8G | U11,U13 | SOIC-8_L4.9-W3.9-P1.27-LS6.0-BL | 2 | ||||
| 74 | MC7805 | U12 | TO-252-2_L6.6-W6.1-P4.57-LS9.9-TL-CW | 1 | ||||
| 75 | TPA3116D2DAD | U16 | HTSSOP-32_L11.0-W6.1-P0.65-LS8.1-BL | 1 | ||||
| 76 | 电位器 | R15 | 双联电位器 | 1 |
暂无
评论(0)