BSD
创建时间:6年前
项目主题:自由主题
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | 100K | R3,R2 | LC-0805_R | 2 | ||||
| 2 | 22pF | C1,C2 | LC-0805_C | 2 | ||||
| 3 | 1KΩ | R4 | LC-0805_R | 1 | ||||
| 4 | 100nF | C3 | LC-0805_C | 1 | ||||
| 5 | 1K | R6,R5 | LC-0805_R | 2 | ||||
| 6 | Power | D2 | LC-0805_LED_S1 | 1 | ||||
| 7 | PB5` | D1 | LC-0805_LED_S1 | 1 | ||||
| 8 | 1MΩ | R1 | LC-0805_R | 1 | ||||
| 9 | Header3X2 | BOOT1 | HDR-3X2 | 1 | ||||
| 10 | 12MHz | X1 | XTAL-49S DIP | 1 | ||||
| 11 | Reset | SW1 | TSW DIP-6*6*4.3 | 1 | ||||
| 12 | HDR-1X4 | JP5 | HDR-1X4 | 1 | ||||
| 13 | Header 2X11 | JP1,JP3,JP2,JP4 | HDR-18X2 | 4 | ||||
| 14 | STM32F103ZET6 | U1 | LC-LQFP-144_20X20X05P | 1 |
评论(3)