GPL 3.0
创建时间:5年前
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | Header 2 | AC_IN | HB9500-2P | 1 | ||||
| 2 | ANT | ANT | ANT | 1 | ||||
| 3 | 4.7uF (475) | C1,C11,C21,C31 | 0603_C | 4 | ||||
| 4 | 100nF (104) | C2,C4,C5,C6,C8,C9,C12,C15,C16,C18,C19,C22,C25,C26,C28,C29,C32,C35,C36,C38,C39 | 0603_C | 21 | ||||
| 5 | 1uF (105) | C3,C13,C23,C33 | 0603_C | 4 | ||||
| 6 | 10nF (103) | C7,C10,C17,C20,C27,C30,C37,C40 | 0603_C | 8 | ||||
| 7 | 100pF | C41,C42,C43,C44,C45,C46,C47,C49,C51,C53,C54,C55,C56,C64,C65,C66,C67,C68,C69,C70,C71,C72,C73,C74 | 0603_C | 24 | ||||
| 8 | 100uF/35V | C48 | CAP-RB2.54-8 | 1 | ||||
| 9 | 100nF | C50 | 0603_C | 1 | ||||
| 10 | 1000uF/6.3V | C52 | CAP-RB2.54-8 | 1 | ||||
| 11 | 1uF | C57,C62 | 0603_C | 2 | ||||
| 12 | 33pF | C58,C59,C60,C61 | 0603_C | 4 | ||||
| 13 | 0.005R | CT1,CT2,CT3,CT4,CT5,CT6,CT7,CT8 | R2512 | 8 | ||||
| 14 | 33nF/275V __10% | CX1 | CBB 13*5*11 P=10MM | 1 | ||||
| 15 | LL4148 | D1,D2,D3,D4 | SOD-123 | 4 | ||||
| 16 | SS14 | D9 | SMAF_S2 | 1 | ||||
| 17 | CESD5V0D1 | D10,D11,D15,D16 | SOD-123 | 4 | ||||
| 18 | LED | D12,D13,D14 | 0603_LED_S1 | 3 | ||||
| 19 | SMD_LED | D17,D18,D19,D20,D21,D22,D23,D24,D25,D26,D27 | SMD_1206_LED | 11 | ||||
| 20 | LED | D28,D29,D30,D31 | LED_3MM-L | 4 | ||||
| 21 | 3T 2A/250V ____ | F1 | FUSE-L | 1 | ||||
| 22 | 220V/10A | F2,F3,F4,F5,F6,F7,F8,F9 | FUSE | 8 | ||||
| 23 | HRS3FNH-S-DC5V-A | K1,K2,K3,K4,K5,K6,K7,K8 | HRS3FNH-S | 8 | ||||
| 24 | 1mH __10% 8__ 100mA ɫ_____ | L1 | RES 1W -L | 1 | ||||
| 25 | 10mH | L2 | L3015 | 1 | ||||
| 26 | __˿__ | LS1,LS2,LS3,LS4,LS5,LS6,LS7,LS8 | HOLE 5MM | 8 | ||||
| 27 | LTV816 | OD1,OD2 | EL-817 | 2 | ||||
| 28 | Header 4 | P1,P2 | HB9500-4P | 2 | ||||
| 29 | Header 2 | P3,P4 | HDR1X2 | 2 | ||||
| 30 | Header 2 | P5 | XH-2AW | 1 | ||||
| 31 | Header 10X2 | P9,P10 | JTAG2X10 | 2 | ||||
| 32 | Header 4 | P11 | VH3.96-4P | 1 | ||||
| 33 | 10uF/450V | PC1 | CAP 25V 1000UF ___5MM | 1 | ||||
| 34 | 220uF/16V | PC2,PC3 | CAP-RB2.54-5 | 2 | ||||
| 35 | LSxx-K3BxxSS | POWER | LSXX-K3BXXSS | 1 | ||||
| 36 | SS8550 | Q1,Q2 | SOT-23-3L | 2 | ||||
| 37 | AO3401 | Q3 | SOT-23(SOT-23-3) | 1 | ||||
| 38 | MMBT5551 | Q4,Q5,Q6 | SOT-23(SOT-23-3) | 3 | ||||
| 39 | 4.7K(4701) | R2,R3,R16,R17,R30,R31,R44,R45 | 0603_R | 8 | ||||
| 40 | 200K | R4,R5,R6,R7,R8,R9 | 0805_R | 6 | ||||
| 41 | 1K | R10,R57,R60,R64,R65,R66,R68,R74,R75,R76,R99,R100,R101,R102 | 0603_R | 14 | ||||
| 42 | 100R | R11,R12,R13,R14,R25,R26,R27,R28,R39,R40,R41,R42,R53,R54,R55,R56 | 0603_R | 16 | ||||
| 43 | 680R | R58,R61,R77,R78,R79,R80,R81,R82,R83,R84,R85,R86,R87,R88,R89,R90,R91,R92,R93,R94,R95,R96,R97,R98 | 0603_R | 24 | ||||
| 44 | 2K | R59,R62 | 0603_R | 2 | ||||
| 45 | 100K | R67,R71 | 0603_R | 2 | ||||
| 46 | 20K | R69 | 0603_R | 1 | ||||
| 47 | 82K | R70 | 0603_R | 1 | ||||
| 48 | 0R | R72,R73 | 0603_R | 2 | ||||
| 49 | V9260S | U1,U2,U3,U4 | SOP-16_150MIL | 4 | ||||
| 50 | ASM1117-3.3V | U5 | SOT-223 | 1 | ||||
| 51 | K24C02 | U6 | SOT-23-5 | 1 | ||||
| 52 | 74HC595D | U7,U13,U14,U17 | SOIC-16_150MIL | 4 | ||||
| 53 | ULN2803ADW | U8 | SOIC-18_300MIL | 1 | ||||
| 54 | Air724UG | U9 | AIR724UG | 1 | ||||
| 55 | JW5060T | U10 | TSOT-23-6 | 1 | ||||
| 56 | CESDLC3V0L4 | U11 | SOT-553 | 1 | ||||
| 57 | SIM | U12 | NANOSIM_11.2*14.1 | 1 | ||||
| 58 | TXS0108EPWR | U15 | TSSOP-20 | 1 | ||||
| 59 | USB | USB | MINIUSB90 | 1 |
评论(9)