GPL 3.0
创建时间:4年前
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | 10u | C1,C2,C13 | C0603 | 3 | ||||
| 2 | 0.1u | C3,C9,C11,C12,C14,C15 | C0603 | 6 | ||||
| 3 | 4.7u | C4,C17 | C0603 | 2 | ||||
| 4 | 10p(NC) | C5,C6 | C0603 | 2 | ||||
| 5 | 12p | C7,C8 | C0603 | 2 | ||||
| 6 | 1u | C10,C16,C18,C19,C20 | C0603 | 5 | ||||
| 7 | L1SS226LT1G | D1,D2 | SOT-23-3_L3.0-W1.7-P0.95-LS2.9-BR | 2 | ||||
| 8 | BLM18KG102SN1D | FB1,FB2 | L0603 | 2 | ||||
| 9 | HDR-M-2.54_1x4 | J1,J2 | HDR-M-2.54_1X4 | 2 | ||||
| 10 | K2-3.6×6.1_SMD | KEY1,KEY2,KEY3,KEY4,KEY5,KEY6,KEY7 | KEY-SMD_2P-L6.2-W3.6-LS8.0 | 7 | ||||
| 11 | LED-0603_R | LED1 | LED0603_RED | 1 | ||||
| 12 | CONN-TH_2P-P5.00 | P1 | CONN-TH_2P-P5.00 | 1 | ||||
| 13 | 1k | R1,R7,R8,R17,R18 | R0603 | 5 | ||||
| 14 | 2k | R2 | R0603 | 1 | ||||
| 15 | 10k | R3,R4,R6 | R_AXIAL-0.6 | 3 | ||||
| 16 | 470k | R5 | R_AXIAL-0.6 | 1 | ||||
| 17 | 10M | R9,R10 | R0603 | 2 | ||||
| 18 | oohm | R11 | R0603 | 1 | ||||
| 19 | 4.7k | R12,R13 | R0603 | 2 | ||||
| 20 | 5k | R15 | R0603 | 1 | ||||
| 21 | 3k | R16 | R0603 | 1 | ||||
| 22 | SS-12D10L5 | SW1 | SW-TH_SS-12D10L5 | 1 | ||||
| 23 | SS12D07VG6 087 | SW2 | SW-TH_SS12D07VG4 | 1 | ||||
| 24 | N32G430C8L7 | U1 | LQFP-48_L7.0-W7.0-P0.50-LS9.0-BL | 1 | ||||
| 25 | XC6206-3.3NR | U2,U6 | SOT-23-3_L2.9-W1.3-P0.95-LS2.4-BR | 2 | ||||
| 26 | TP4055 | U3 | SOT-23-5_L3.0-W1.7-P0.95-LS2.8-BR | 1 | ||||
| 27 | ME7660CS1G | U4 | SOP-8_L4.9-W3.9-P1.27-LS6.0-BL | 1 | ||||
| 28 | GS8631-TR | U5 | TSOT-23-5_L2.9-W1.6-P0.95-LS2.8-TL | 1 | ||||
| 29 | HEF4052BT,653 | U8 | SOIC-16_L9.9-W3.9-P1.27-LS6.0-BL | 1 | ||||
| 30 | GS8632-SR | U9 | SOP-8_L4.9-W3.9-P1.27-LS6.0-BL | 1 | ||||
| 31 | USB-05 | USB1 | USB-A-TH_48037-0001 | 1 | ||||
| 32 | 32.768KHz(NC) | X1 | OSC-TH_BD2.1-P0.70-D0.3 | 1 | ||||
| 33 | 12MHz | X2 | HC-49US_L11.5-W4.5-P4.88 | 1 | ||||
| 34 | GS8632C-SR | U7 | SOP-8_L4.9-W3.9-P1.27-LS6.0-BL | 1 |
暂无
评论(3)