1
6
GPL 3.0
创建时间:4年前
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | SK12D07VG4 | 3.3VWSITCH,AVCC | SW-TH_SK12D07VG4 | 2 | ||||
| 2 | AMS1117-T50 | AMS1117 | SOT-223-3_L6.6-W3.5-P2.30-LS7.0-BL | 1 | ||||
| 3 | 三脚测试点/三脚短接点 | BOOT,BOOT1 | 三脚测试点/三脚短接点 | 2 | ||||
| 4 | 10u | C1,C3 | C1206 | 2 | ||||
| 5 | 0.1u | C2,C4,C6,C7,C8,C10,C12,C13,C14,C15 | C0603 | 10 | ||||
| 6 | 10u | C5,C9 | C0603 | 2 | ||||
| 7 | 4.7u | C11 | C0603 | 1 | ||||
| 8 | 104 | C16 | C1206 | 1 | ||||
| 9 | SS24-A | D1 | SMA_L4.4-W2.6-LS5.0-RD | 1 | ||||
| 10 | YTSA010A0252501B | KEY1,KEY2,KEY3,KEY4,KEY5,RES | SW-SMD_L4.0-W3.0-LS5.0 | 6 | ||||
| 11 | 10uH | L1 | IND-SMD_L6.0-W6.0 | 1 | ||||
| 12 | TFTLCD | LCD1 | TFTLCD | 1 | ||||
| 13 | LED-0603_G | LED1,POWER | LED0603_GREEN | 2 | ||||
| 14 | LED-0603_R | LED2 | LED0603_RED | 1 | ||||
| 15 | HDR-M-2.54_1x8 | LINK | HDR-M-2.54_1X8 | 1 | ||||
| 16 | N32G455CCL7 | MCU | LQFP-48_L7.0-W7.0-P0.50-LS9.0-BL | 1 | ||||
| 17 | SS12D10G4 | POWERSWITCH,POWERSWITCH1 | SW-TH_SHOU-HAN_SS12D10G4 | 2 | ||||
| 18 | 10k | R1 | R0603 | 1 | ||||
| 19 | 1k | R2,R3,R6,R7,R8,R9,R10 | R0603 | 7 | ||||
| 20 | 5kΩ | R4 | RES-ADJ-SMD_3P-L3.8-W3.6-P1.90-BL | 1 | ||||
| 21 | 0 | R5 | R0603 | 1 | ||||
| 22 | 900k | R11 | R1206 | 1 | ||||
| 23 | 90k | R12 | R1206 | 1 | ||||
| 24 | 10k | R13 | R1206 | 1 | ||||
| 25 | DOSIN-801-0072 | RF1 | BNC-TH_DOSIN-801-0072 | 1 | ||||
| 26 | TL431 | TL431 | SOT-23-3_L2.9-W1.6-P1.90-LS2.8-BR | 1 | ||||
| 27 | TypeC-16P | USB | TYPEC16 | 1 | ||||
| 28 | 8MHz | X1 | OSC-SMD_4P-L2.5-W2.0-BL | 1 |
评论(4)