创建时间:6年前
项目主题:自由主题
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | 10uF | C1,C2,C3,C4,C5,C6,C30,C31,C32 | C0402 | 9 | ||||
| 2 | 0.1uf | C7,C8,C11,C12,C13,C14 | C0402 | 6 | ||||
| 3 | 15pf | C9,C16 | C0402 | 2 | ||||
| 4 | 1uf | C10,C17,C18,C19,C20,C21,C22,C23,C25,C26 | C0402 | 10 | ||||
| 5 | 10uf | C24,C29 | C0402 | 2 | ||||
| 6 | 20nf | C27,C28 | C0402 | 2 | ||||
| 7 | FC-F1005HRK-620H5 | LED1 | LED0402-RD | 1 | ||||
| 8 | FC-F1005BK-470G5 | LED2 | LED0402-RD | 1 | ||||
| 9 | FC-F1005UGK-520M5 | LED3 | LED0402-RD | 1 | ||||
| 10 | 20K | R1,R6,R8 | R0402 | 3 | ||||
| 11 | 4.7K | R2,R4,R21,R26,R35 | R0402 | 5 | ||||
| 12 | 000 | R3,R5,R10,R17,R18,R19,R30,R31,R32,R33,R34 | R0402 | 11 | ||||
| 13 | 2K | R7 | R0402 | 1 | ||||
| 14 | 2.2K | R9,R15 | R0402 | 2 | ||||
| 15 | 100K | R11,R20 | R0402 | 2 | ||||
| 16 | 10K | R12,R22,R24,R27,R28,R29 | R0402 | 6 | ||||
| 17 | 10 | R13,R14 | R0402 | 2 | ||||
| 18 | 1K | R23,R25 | R0402 | 2 | ||||
| 19 | 10 | RN1 | RES-ARRAY-SMD_0402-8P-L2.0-W1.0-BL | 1 | ||||
| 20 | 1K | RN2 | RES-ARRAY-SMD_0402-8P-L2.0-W1.0-BL | 1 | ||||
| 21 | SGM2036-3.3YC5G/TR | U1,U2,U7 | SC-70-5_L2.1-W1.3-P0.65-LS2.1-BR | 3 | ||||
| 22 | ES9023 | U4 | SOP-16_150MIL | 1 | ||||
| 23 | TPA6132A2 | U5 | WQFN-16-3*3 | 1 | ||||
| 24 | QCC5215MK | U6 | QCC5125MK | 1 | ||||
| 25 | 26MHz | X1 | OSC-SMD_4P-L2.0-W1.6-BL_TCXO2016 | 1 |
暂无
评论(2)