BSD
创建时间:6年前
项目主题:智能家居
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | TYPE-C 6P | USB1 | TYPE-C-SMD_TYPE-C-6P | 1 | ||||
| 2 | S8050 | Q8,Q9 | SOT-23-3_L2.9-W1.3-P1.90-LS2.4-BR | 2 | ||||
| 3 | AMS1117-3.3_C369933 | U3 | SOT-223-4_L6.5-W3.5-P2.30-LS7.0-BR | 1 | ||||
| 4 | LED-0805_R | LED3,LED4 | LED0805_RED | 2 | ||||
| 5 | 2N3904(SOT-23) | Q6,Q2 | SOT-23-3_L2.9-W1.3-P1.90-LS2.4-TR | 2 | ||||
| 6 | K2-3.6×6.1_SMD | KEY1,KEY2 | KEY-TH_4P-L6.0-W6.0-P4.50 | 2 | ||||
| 7 | 1TS002E-2500-2500 | SW2,SW1 | KEY-SMD_L6.1-W3.7-LS8.0 | 2 | ||||
| 8 | CH340C | U10 | SOP-16_L10.0-W3.9-P1.27-LS6.0-BL | 1 | ||||
| 9 | HDR-M-2.54_1x9 | EMWJ3 | HDR-M-2.54_1X9 | 1 | ||||
| 10 | 0.1u | EMWC1,C13,C1,C22,C19,C20,C11 | C0603 | 7 | ||||
| 11 | G15N10C | Q4,Q3,Q1 | TO-252-2_L6.5-W6.1-P4.58-LS10.0-BR | 3 | ||||
| 12 | A2100WV-02P2 | CN1 | CONN-TH_A2100WV-02P2 | 1 | ||||
| 13 | 1N4148W | D2 | SOD-123_L2.8-W1.8-LS3.7-RD | 1 | ||||
| 14 | HDR-M-2.54_1x8 | EMWJ2,EMWJ1 | HDR-M-2.54_1X8 | 2 | ||||
| 15 | 0.1u | C36,C4,C10,C3,C12,C8 | C0805 | 6 | ||||
| 16 | 300R | R6,R7,R5 | R0805 | 3 | ||||
| 17 | 0R | R2,R1 | R0805 | 2 | ||||
| 18 | 470R | R25,R27 | R0603 | 2 | ||||
| 19 | 22R | R17 | R0603 | 1 | ||||
| 20 | 20K | R23,R24 | R0805 | 2 | ||||
| 21 | 20K | R18,R4 | R0603 | 2 | ||||
| 22 | 1R | R19,R8 | R0805 | 2 | ||||
| 23 | 1K | R20,R3 | R0805 | 2 | ||||
| 24 | 0.5R | R21,R22 | R0805 | 2 | ||||
| 25 | 10R | R35 | R0603 | 1 | ||||
| 26 | 10k | R37,R26 | R0603 | 2 | ||||
| 27 | 10k | R36,R28 | R0805 | 2 | ||||
| 28 | 1k | R29,R30 | R0603 | 2 | ||||
| 29 | 100k | R9 | R0805 | 1 | ||||
| 30 | HDR-F-2.54_1x3 | H1 | DHT11模块2 | 1 | ||||
| 31 | HDR-M-2.54_1x5 | J1 | HDR-M-2.54_1X5 | 1 | ||||
| 32 | 220uF | C2 | CAP-SMD_BD6.3-L6.6-W6.6-FD | 1 | ||||
| 33 | ESP-12F(ESP8266MOD) | U2 | WIFIM-SMD_ESP-12F-ESP8266MOD | 1 | ||||
| 34 | 10u | C30,C9 | C0805 | 2 | ||||
| 35 | 100pF | C5,C6 | C0805 | 2 | ||||
| 36 | 22u | C15 | C0805 | 1 | ||||
| 37 | 473 | C7 | C0805 | 1 | ||||
| 38 | 104 | C14 | C0805 | 1 | ||||
| 39 | 2N3906(SOT-23) | Q7 | SOT-23-3_L2.9-W1.6-P1.90-LS2.8-TR-CW | 1 | ||||
| 40 | STM32F030F4P6 | U1 | TSSOP-20_L6.5-W4.4-P0.65-LS6.4-BL | 1 | ||||
| 41 | USB-MINI-SMD-9.2X9.4-H3.7 | USB2 | MINI-USB-SMD_C105424 | 1 | ||||
| 42 | 三脚电感 | U5,U4 | 三脚电感 | 2 | ||||
| 43 | MSP3V3HM3/89A | D4 | SMB_L4.6-W3.6-LS5.3-L-FD | 1 | ||||
| 44 | A2501WV-2P | CN2 | CONN-TH_A2501WV-2P | 1 | ||||
| 45 | TJ-S5050UG2W5TLCBRG-A5 | LED1 | LED-ARRAY-SMD_6P-L5.0-W5.0-TL-RD | 1 | ||||
| 46 | EMW3080V2 | EMWU1 | EMW3080V2 | 1 |
暂无
评论(5)