创建时间:7年前
项目主题:低功耗动态电流检测设备
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | 0Ω | R33,R32,R21,R20,R8,R9 | 0603 | 6 | ||||
| 2 | 0.1Ω(0R10) | R31,R26 | 2512 | 2 | ||||
| 3 | 100nF(104) | C31,C29,C28,C26,C25,C24,C5,C9 | 0603 | 8 | ||||
| 4 | 4.7uF | C30,C27 | CASE-A_3216 | 2 | ||||
| 5 | 10KΩ | R30,R29,R28,R27,R25,R24,R23,R22,R4,R3 | 0603 | 10 | ||||
| 6 | INA219AIDCNR | U7,U6 | SOT-23-8 | 2 | ||||
| 7 | TP4057 | U4 | SOT-23-6 | 1 | ||||
| 8 | Down | U2 | 接插件-4PIN-排针 | 1 | ||||
| 9 | USART1 | U3 | 接插件-4PIN-排针 | 1 | ||||
| 10 | 330KΩ | R11 | 0603 | 1 | ||||
| 11 | whiteLEDSMD | LED3 | LED-0805 | 1 | ||||
| 12 | 6x6x6Plastic head | KEY1 | KEY-6.0*6.0 | 1 | ||||
| 13 | STM32F042F6P6 | U5 | TSSOP-20 | 1 | ||||
| 14 | SC662K-3.3V | LDO1 | SOT-23(SOT-23-3) | 1 | ||||
| 15 | Mini USB-B | USB1 | USB-MINI-2 | 1 | ||||
| 16 | 10uF | C1,C2,C3,C4 | 0805 | 4 | ||||
| 17 | JK-SMD0805-075 | F1 | FUSE_0805 | 1 | ||||
| 18 | 2K | R1 | 0603 | 1 | ||||
| 19 | 1K | R2 | 0603 | 1 | ||||
| 20 | YG | LED1,LED2 | LED-0603 | 2 | ||||
| 21 | 1N4148W-T4 | D1,D2 | SOD-123 | 2 | ||||
| 22 | 100nF | C6,C7,C8 | 0603 | 3 | ||||
| 23 | W25Q128FVSIG | U1 | SOIC-8_208MIL | 1 |
暂无
评论(2)