GPL 3.0
创建时间:4年前
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | 0.1u | C1,C3,C5,C6,C7,C8,C9,C10,C12,C13 | C0603 | 10 | ||||
| 2 | 10u | C2,C4 | C1206 | 2 | ||||
| 3 | 4.7u | C11 | C0603 | 1 | ||||
| 4 | LED-0603_G | CON,RUN | LED0603_GREEN | 2 | ||||
| 5 | SS24 | D1 | DIO-SMD_L4.0-W2.5-LS3.0-RD | 1 | ||||
| 6 | HDR-M-2.54_1x8 | J1 | HDR-M-2.54_1X8 | 1 | ||||
| 7 | 33R | R1,R2 | R0603 | 2 | ||||
| 8 | 10k | R3 | R0603 | 1 | ||||
| 9 | 4.7k | R4,R5,R7 | R0603 | 3 | ||||
| 10 | 100R | R6 | R0603 | 1 | ||||
| 11 | 0 | R8,R9 | R0201 | 2 | ||||
| 12 | 1k | R10,R11 | R0603 | 2 | ||||
| 13 | N32G452CCL7 | U1 | LQFP-48_L7.0-W7.0-P0.50-LS9.0-TL | 1 | ||||
| 14 | AMS1117-3.3V | U2 | SOT-223-4_L6.5-W3.5-P2.30-LS7.0-BR | 1 | ||||
| 15 | TYPEC-16P | USB | TYPEC16 | 1 | ||||
| 16 | 8MHz | X1 | OSC-SMD_L5.0-W3.2 | 1 |
评论(1)