BSD
创建时间:7年前
项目主题:自拟主题
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | 1K/0603 | R25,R26,R28,R27,R7,R8,R6,R5 | 0603 | 8 | ||||
| 2 | 4.7K/0603 | R37,R38,R39,R40,R20,R19,R18,R17 | 0603 | 8 | ||||
| 3 | 3.3K/0603 | R21,R23,R30,R24,R34,R36,R33,R31,R11,R13,R16,R14,R4,R10,R3,R1 | 0603 | 16 | ||||
| 4 | 2.2nF/0603 | C5,C6,C8,C7,C3,C4,C2,C1 | 0603 | 8 | ||||
| 5 | 2.2K/0603 | R22,R29,R35,R32,R12,R15,R9,R2 | 0603 | 8 | ||||
| 6 | TLP290-4(GB-TP,E(T | U2,U1 | SOP-16_150MIL | 2 | ||||
| 7 | WJ250B-3.50-10P | CN1 | CONN-TH_10PIN-V-PITCH3.50_WJ250B-3.50-10P | 1 | ||||
| 8 | 17-21SURC/S530-A2/TR8 | LED1,LED2,LED3,LED4,LED5,LED6,LED7,LED8 | LED-0805 | 8 | ||||
| 9 | KAQY212S | U3,U4,U5,U6,U7,U8,U10,U9 | SOP-4 | 8 | ||||
| 10 | 330 | R47,R48,R49,R56,R57,R58,R64,R63 | 0603 | 8 | ||||
| 11 | 10k | R44,R45,R46,R53,R54,R55,R62,R61 | 0603 | 8 | ||||
| 12 | 1k | R41,R42,R43,R50,R51,R52,R60,R59 | 0603 | 8 | ||||
| 13 | WJ250B-3.50-10P | CN2 | CONN-TH_10PIN-V-PITCH3.50_WJ250B-3.50-10P | 1 | ||||
| 14 | BC857 | Q9,Q1,Q2,Q3,Q4,Q5,Q6,Q7 | SOT-23(SOT-23-3) | 8 | ||||
| 15 | CH340E | U11 | MSOP-10 | 1 | ||||
| 16 | Mini USB-B 5P-Female-TH_C46398 | USB1,USB2 | USB-MINI-2 | 2 | ||||
| 17 | 10u | C10 | 0603 | 1 | ||||
| 18 | 0.1u | C11,C9 | 0603 | 2 | ||||
| 19 | ST485EBDR | U19 | SOIC-8_150MIL | 1 | ||||
| 20 | 100 | R74 | 0603 | 1 | ||||
| 21 | WJ250A-3.50-2P | CN4 | WJ250A-3.50-2P | 1 | ||||
| 22 | AMS1117-3.3 | U20 | SOT-223 | 1 | ||||
| 23 | 0.1uF | C18 | 0603 | 1 | ||||
| 24 | 1u | C19,C20 | CASE-A_3216 | 2 | ||||
| 25 | 0.1u | C24,C23,C22,C21 | 0603 | 4 | ||||
| 26 | 1k | R83,R82,R81,R80,R79,R78,R77,R76,R68,R73,R72,R71,R70,R69 | 0603 | 14 | ||||
| 27 | 17-21SURC/S530-A2/TR8 | LED21,LED20,LED19,LED18,LED17,LED16,LED15,LED14,LED13,LED12,LED11,LED10,LED9 | LED-0805 | 13 | ||||
| 28 | 1u | C17 | 0603 | 1 | ||||
| 29 | 10k | R75 | 0603 | 1 | ||||
| 30 | 100 | R67 | 0603 | 1 | ||||
| 31 | 22pF | C13,C12 | 0603 | 2 | ||||
| 32 | 12MHz | X1 | SMD-3225_4P | 1 | ||||
| 33 | WJ250A-3.50-2P | CN3 | WJ250A-3.50-2P | 1 | ||||
| 34 | 7805 | U15 | TO-220 | 1 | ||||
| 35 | S3G | D1 | SMC(DO-214AB) | 1 | ||||
| 36 | 100uF | C26,C25 | CAP-SMD_BD8.0-L8.3-W8.3-L-FD | 2 | ||||
| 37 | 100uH | L1 | 12.9*9.4*11.4 | 1 | ||||
| 38 | IN5822(ss34) | D11 | SMB | 1 | ||||
| 39 | LM2575GR-5.0 | U17 | TO-263-5 | 1 | ||||
| 40 | STM32F103C8T6 | U12,U13 | QFP-48_LSA9.20-LSB9.20-PITCH0.50-TL | 2 |
暂无
评论(5)