GPL 3.0
创建时间:5年前
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | 100uF 50v | C1 | 100UF/50V | 1 | ||||
| 2 | 100nF | C2 | CAP-0805 | 1 | ||||
| 3 | 220uF 35v | C3 | 100UF/50V | 1 | ||||
| 4 | 22uF | C4,C5 | 22UF 0805 | 2 | ||||
| 5 | 470pF | C6 | CAP-0805 | 1 | ||||
| 6 | SS34 | D1 | SMA(DO-214AC) | 1 | ||||
| 7 | LED 0805 | D2 | LED_0805-L-RD | 1 | ||||
| 8 | XH2.54 | J1,J2 | XH2.54-3P | 2 | ||||
| 9 | 排针4P | J3 | 我的PCB库 | 1 | ||||
| 10 | LEDCHIPLED_0603 | L1,L3 | LED0805_RED | 2 | ||||
| 11 | 47uH | L2 | 33UH-7*7*4MM | 1 | ||||
| 12 | ELECTRET | Q1 | 9.7ELECTRET | 1 | ||||
| 13 | 2K | R1 | R0805 | 1 | ||||
| 14 | 10K | R2,R4 | 0805-RES | 2 | ||||
| 15 | 150 | R3 | 0805-RES | 1 | ||||
| 16 | 1k | R5 | 0805-RES | 1 | ||||
| 17 | 100k | R6,R7 | 0805-RES | 2 | ||||
| 18 | 1K | R8,R13 | R0805 | 2 | ||||
| 19 | 3.3k | R9 | R0805 | 1 | ||||
| 20 | 10K | R10,R11 | R0805 | 2 | ||||
| 21 | 10k | R12 | R0805 | 1 | ||||
| 22 | 330 | R14 | R0805 | 1 | ||||
| 23 | 贴片按钮 | SW1 | SW贴片按钮 | 1 | ||||
| 24 | LM2596S-ADJ | U1 | TO-263-5_L10.2-W8.9-P1.70-BR | 1 | ||||
| 25 | AMS1117 | U2 | SOT-223 | 1 | ||||
| 26 | XH2.54 | U3,U4,U7,U8 | HX2.54-2 | 4 | ||||
| 27 | ESP-12F(ESP8266MOD) | U6 | WIFIM-SMD_ESP-12F-ESP8266MOD | 1 | ||||
| 28 | 焊盘 | U9 | 焊盘 | 1 | ||||
| 29 | 100k | VR1 | TRIMMER_DIPLOHM_P94 | 1 | ||||
| 30 | LM393 | U5 | SO08 | 1 |
暂无
评论(0)