GPL 3.0
创建时间:5年前
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | M3螺柱孔_JX | B1,B2,B3,B4 | M3螺柱孔_JX | 4 | ||||
| 2 | 47uF | C1 | 6.3X5.4_JX | 1 | ||||
| 3 | 100nF | C2,C3,C6,C49,C69 | CAP-TH_L7.2-W3.5-P5.00-D0.5 | 5 | ||||
| 4 | 220uF | C4 | 6.3X5.4_JX | 1 | ||||
| 5 | 1000uF | C5,C48,C52 | CAP-TH_BD12.5-P5.00-D0.6-FD | 3 | ||||
| 6 | 1uF | C45,C46,C47,C64,C65,C66,C67,C68 | CAP-TH_L7.2-W6.0-P5.00-D0.6 | 8 | ||||
| 7 | 1nF | C50,C53,C56,C57,C62,C63 | C0805 | 6 | ||||
| 8 | 680nF | C54,C55,C75,C76 | CAP-TH_L7.2-W6.0-P5.00-D0.6 | 4 | ||||
| 9 | 10nF | C58,C59,C60,C61 | CAP-TH_L7.2-W3.5-P5.00-D0.5 | 4 | ||||
| 10 | 220nF | C71,C72,C73,C74 | CAP-TH_L7.2-W3.5-P5.00-D0.5 | 4 | ||||
| 11 | HX25035-2A | CN1,CN6 | CONN-TH_P2.50_HX25035-2A | 2 | ||||
| 12 | PJ-321B | CN2 | AUDIO-TH_PJ-321B | 1 | ||||
| 13 | HX25035-3A | CN4 | CONN-TH_3P-P2.50_HX25035-3A | 1 | ||||
| 14 | SS54 | D1 | SMB_L4.6-W3.6-LS5.3-R-RD | 1 | ||||
| 15 | DC-005A-20A | DC2 | DC-IN-TH_DC-005A-20A | 1 | ||||
| 16 | 10uH | L5,L6,L7,L8 | IND-SMD_L6.0-W6.0_SLF6028T | 4 | ||||
| 17 | Green/LED | LED21 | LED0805_GREEN | 1 | ||||
| 18 | 0 | R1 | R1206 | 1 | ||||
| 19 | 100K | R2,R3,R33,R34 | R0805 | 4 | ||||
| 20 | 10K | R4,R23,R24,R25,R26 | R0805 | 5 | ||||
| 21 | 20K | R22,R27 | R0805 | 2 | ||||
| 22 | 51K | R28 | R0805 | 1 | ||||
| 23 | 3.3R | R29,R30,R31,R32 | R0805 | 4 | ||||
| 24 | 20K | R35 | R0805 | 1 | ||||
| 25 | 750K | R36 | R0805 | 1 | ||||
| 26 | 双联电位器 | R37 | RK097G | 1 | ||||
| 27 | 7805 | U1 | TO-220-3_L10.0-W4.5-P2.54-L | 1 | ||||
| 28 | 7812 | U3 | TO-220-3_L10.0-W4.5-P2.54-L | 1 | ||||
| 29 | NE5532AD8G | U8,U9 | PDIP-8_L9.2-W7.2-P2.54-LS8.0-BL | 2 | ||||
| 30 | DG127-5.08 | U10,U11 | CONN-TH_DG127-5.08-02P-14-02A | 2 | ||||
| 31 | TPA3116D2DAD | U12 | HTSSOP-32_L11.0-W6.1-P0.65-LS8.1-BL | 1 |
评论(0)