GPL 3.0
创建时间:5年前
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | LED-0603_R | 1V_OK,POW_OK1,RUN | LED0805 | 3 | ||||
| 2 | 100uF | C6,C9,C15,C16 | 电容25V100UF(Φ8脚距4) | 4 | ||||
| 3 | 0.1u | C7,C13 | C0805 | 2 | ||||
| 4 | 100nF | C8,C10,C11,C17,C18,C20,C22,C24,C29,C31,C32 | C0805 | 11 | ||||
| 5 | 4.7uF | C12,C21,C23,C27,C28,C30 | C0805 | 6 | ||||
| 6 | 1uF | C19 | C0805 | 1 | ||||
| 7 | 22pF | C25,C26 | C0805 | 2 | ||||
| 8 | 10uF | C33 | C0805 | 1 | ||||
| 9 | SS34 | D1 | SS54 | 1 | ||||
| 10 | SS14 | D2 | SMA(DO-214AC) | 1 | ||||
| 11 | HDR-F-2.54_1x2 | H5,H8,IN1V,UPDATE | HDR-F-2.54_1X2 | 4 | ||||
| 12 | HDR-F-2.54_1x4 | H6 | HDR-F-2.54_1X4 | 1 | ||||
| 13 | HDR-F-2.54_1x2 | INPOW1 | 直插-端子5.08*2 | 1 | ||||
| 14 | 220uH | L1 | 直插电感 | 1 | ||||
| 15 | 470 | R19,R22,R32,R36 | R0805 | 4 | ||||
| 16 | 3k | R20 | R0805 | 1 | ||||
| 17 | 1k | R21 | R0805 | 1 | ||||
| 18 | 330R | R23,R24 | R0805 | 2 | ||||
| 19 | 2.2K | R25,R27 | R0805 | 2 | ||||
| 20 | 10K | R26 | R0805 | 1 | ||||
| 21 | 0R | R28,R31 | R0805 | 2 | ||||
| 22 | 10k | R29 | R0805 | 1 | ||||
| 23 | 4K7 | R30 | R0805 | 1 | ||||
| 24 | 3K3 | R33 | R0805 | 1 | ||||
| 25 | 22K | R34 | R0805 | 1 | ||||
| 26 | 470R | R35 | R0805 | 1 | ||||
| 27 | KEY | RST | SW-SMD_4P-L5.1-W5.1-P3.70-LS6.4 | 1 | ||||
| 28 | LM2596_ADJ | U6 | TO-263-5(LM2596) | 1 | ||||
| 29 | AMS1117-1.2 | U7 | SOT-223-4_L6.5-W3.5-P2.30-LS7.0-BR | 1 | ||||
| 30 | AMS1117-3.3 | U8 | SOT-223-4_L6.5-W3.5-P2.30-LS7.0-BR | 1 | ||||
| 31 | CI1122-REMAP | U9 | QFN-48_L6.0-W6.0-P0.40-TL-EP4.5 | 1 | ||||
| 32 | 7M-12.288MAAE-T | U10 | OSC-SMD_4P-L3.2-W2.5-BL | 1 | ||||
| 33 | BL6281 | U11 | SOIC-8_L4.9-W3.9-P1.27-LS6.0-BL | 1 | ||||
| 34 | Mini USB-B 5P-Female-TH_C46398 | USB2 | MINI-USB-TH_USB-MINI-2 | 1 |
评论(1)