GPL 3.0
创建时间:5年前
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | 100nF | C1,C2,C3,C5,C7,C14,C15,C16 | C0603 | 8 | ||||
| 2 | 100uF | C4 | CAP-SMD_L3.5-W2.8-R-RD | 1 | ||||
| 3 | 10uF | C6,C8,C13 | CAP-SMD_L3.2-W1.6-R-RD | 3 | ||||
| 4 | 100uF | C9 | CAP-SMD_L3.5-W2.8-R-RD | 1 | ||||
| 5 | 10uF | C10 | C0805 | 1 | ||||
| 6 | 100nF | C11 | C0805 | 1 | ||||
| 7 | 10pF | C12,C17 | C0603 | 2 | ||||
| 8 | XH-2A | CN1 | CONN-TH_XH-2A | 1 | ||||
| 9 | XH-4A | CN2 | CONN-TH_4P-P2.50_XH-4A | 1 | ||||
| 10 | X8821WV-02K-N0SN | CN3,CN4 | CONN-TH_2P-P2.50_X8821WV-02K-N0SN | 2 | ||||
| 11 | LESD8H6.3T5G | D1,D2 | SOD-882_L1.0-W0.6-RD | 2 | ||||
| 12 | ESD5Z3.3C | D3,D4 | SOD-523_L1.2-W0.8-LS1.6-BI | 2 | ||||
| 13 | SMD0805-050 | F1 | F0805 | 1 | ||||
| 14 | 1125-1102G0S116C001 | H1 | HDR-TH_2P-P2.54-V-M | 1 | ||||
| 15 | Header-Male-2.54_1x4_C124378 | H2 | HDR-TH_4P-P2.54-V | 1 | ||||
| 16 | Header-Male-2.54_2x3 | J1 | HDR-TH_6P-P2.54-V-R2-C3-S2.54 | 1 | ||||
| 17 | MHPA3528RGBCT | LED1,LED2,LED3,LED4,LED5,LED6,LED7,LED8 | LED-ARRAY-SMD_4P-L3.5-W2.8-TR | 8 | ||||
| 18 | AO3400A | Q1,Q2,Q3 | SOT-23-3_L2.9-W1.6-P1.90-LS2.8-BR | 3 | ||||
| 19 | 1K | R1,R2,R3,R4,R5,R6,R7,R8,R10,R11,R12 | R0603 | 11 | ||||
| 20 | 4.7K | R9 | R0805 | 1 | ||||
| 21 | 10K | R13,R14 | R0603 | 2 | ||||
| 22 | 5.1K | R15,R16,R17,R18 | R0603 | 4 | ||||
| 23 | TSA061G80-250 | SW1,SW2,SW3,SW4 | SW-TH_4P-L6.0-W6.0-P4.50-LS6.5 | 4 | ||||
| 24 | AMS1117-3.3 | U1 | SOT-223-3_L6.5-W3.4-P2.30-LS7.0-BR | 1 | ||||
| 25 | CH340E | U2 | MSOP-10_L3.0-W3.0-P0.50-LS5.0-BL | 1 | ||||
| 26 | CI-C22GS02S | U3 | SMD-17_L20.0-W1.80-CI-C22GS02S | 1 | ||||
| 27 | STM32F031F6P6_C465971 | U4 | TSSOP-20_L6.5-W4.4-P0.65-LS6.4-BL | 1 | ||||
| 28 | TYPE-C-31-M-12 | USBC1 | USB-C_SMD-TYPE-C-31-M-12 | 1 | ||||
| 29 | 8MHz | X1 | OSC-SMD_L5.0-W3.2 | 1 |
评论(7)