GPL 3.0
创建时间:5年前
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | 104 | C1 | C0805 | 1 | ||||
| 2 | 100nF | C2,C3,C4,C5,C8 | C0805 | 5 | ||||
| 3 | 100uF | C6 | CAP-SMD_L3.5-W2.8-R-RD | 1 | ||||
| 4 | 10uF | C7 | C0805 | 1 | ||||
| 5 | NC | C9 | C0805 | 1 | ||||
| 6 | XH-4A | CN1,CN3 | CONN-TH_4P-P2.50_XH-4A | 2 | ||||
| 7 | X8821WV-02K-N0SN | CN2,CN4 | CONN-TH_2P-P2.50_X8821WV-02K-N0SN | 2 | ||||
| 8 | B5819W | D1 | SOD-123_L2.8-W1.8-LS3.7-FD | 1 | ||||
| 9 | LESD8H6.3T5G | D2,D3 | SOD-882_L1.0-W0.6-RD | 2 | ||||
| 10 | ESD5Z3.3C | D4,D5 | SOD-523_L1.2-W0.8-LS1.6-BI | 2 | ||||
| 11 | 1125-1102G0S116C001 | H1 | HDR-TH_2P-P2.54-V-M | 1 | ||||
| 12 | K2-3.6×6.1_SMD | KEY1 | K2-1111SP_JX | 1 | ||||
| 13 | TJ-L5FYTXHTCYLCRGB-A5 | LED1,LED2,LED3,LED4,LED5,LED6 | LED-TH_4P-BD5.8-P1.30 | 6 | ||||
| 14 | AO3400A | Q1,Q2,Q3 | SOT-23-3_L2.9-W1.6-P1.90-LS2.8-BR | 3 | ||||
| 15 | 2N7002,215 | Q4,Q5 | SOT-23_L2.9-W1.3-P1.90-LS2.4-BR | 2 | ||||
| 16 | 300 | R1 | R0805 | 1 | ||||
| 17 | 1K | R2,R3,R4,R8,R9,R10,R12,R13,R14 | RES-TH_BD2.5-L6.5-P10.50-D0.6 | 9 | ||||
| 18 | 10K | R5,R6,R15,R16 | R0805 | 4 | ||||
| 19 | 22 | R7,R17 | R0805 | 2 | ||||
| 20 | NC | R11,R19 | R0805 | 2 | ||||
| 21 | 4.7K | R18 | R0805 | 1 | ||||
| 22 | 5.1K | R20,R21,R22,R23 | R0603 | 4 | ||||
| 23 | TSA061G80-250 | SW1,SW2,SW3,SW4 | SW-TH_4P-L6.0-W6.0-P4.50-LS6.5 | 4 | ||||
| 24 | CH330N | U1 | SOP-8_L4.9-W3.9-P1.27-LS6.0-BL | 1 | ||||
| 25 | STC15W204S | U2 | SOIC-16_L9.9-W3.9-P1.27-LS6.0-BL | 1 | ||||
| 26 | CI-C22GS02S | U3 | SMD-17_L20.0-W1.80-CI-C22GS02S | 1 | ||||
| 27 | TYPE-C-31-M-12 | USBC1 | USB-C_SMD-TYPE-C-31-M-12 | 1 |
暂无
评论(0)