GPL 3.0
创建时间:5年前
| ID | Name | Designator | Footprint | Quantity | Manufacturer Part | Manufacturer | Supplier | Supplier Part |
|---|---|---|---|---|---|---|---|---|
| 1 | 220uF | C1,C2,C3,C4 | CAP-TH_BD10.0-P5.00-D1.0-FD | 4 | ||||
| 2 | 220uF | C12 | CAP-TH_BD6.3-P2.50-D1.0-FD | 1 | ||||
| 3 | 100nF | C13,C14,C56,C65,C76,C78 | C0805 | 6 | ||||
| 4 | 1uf | C48 | C0805 | 1 | ||||
| 5 | 1u | C49,C51,C52,C53,C54 | C0805 | 5 | ||||
| 6 | 1UF | C50,C73 | C0805 | 2 | ||||
| 7 | 1nF | C57,C64 | C0805 | 2 | ||||
| 8 | 220nf | C59,C60,C61,C62 | C0805 | 4 | ||||
| 9 | 0.68u | C67,C70,C72,C75 | C0805 | 4 | ||||
| 10 | 0.01u | C68,C69,C71,C74 | C0805 | 4 | ||||
| 11 | 10uF | C77 | C0805 | 1 | ||||
| 12 | 47uF | C79 | 6.3X5.4_JX | 1 | ||||
| 13 | 0.1uF | C80,C82 | C0805 | 2 | ||||
| 14 | 10uF | C81,C83 | C0805 | 2 | ||||
| 15 | 0.1u | C88,C89,C92,C93 | C0805 | 4 | ||||
| 16 | PJ-3270 | CN3 | AUDIO-TH_PJ-3270 | 1 | ||||
| 17 | SS | D4 | SMC_L7.1-W6.2-LS8.1-RD | 1 | ||||
| 18 | LED | H1 | HDR-F-2.54_1X2 | 1 | ||||
| 19 | HDR-F-2.54_2x3 | H3,H4 | HDR-F-2.54_2X3 | 2 | ||||
| 20 | HDR-M-2.54_1x3 | J1,J2,J6 | HDR-M-2.54_1X3 | 3 | ||||
| 21 | HDR-M-2.54_1x8 | J3,J5 | HDR-M-2.54_1X8 | 2 | ||||
| 22 | WS2812 | J4 | HDR-M-2.54_1X3 | 1 | ||||
| 23 | 10uH | L6,L7,L8,L9 | IND-SMD_L12.5-W12.5 | 4 | ||||
| 24 | 1k | R1 | R0805 | 1 | ||||
| 25 | 100k | R44,R45,R55,R56,R57 | R0805 | 5 | ||||
| 26 | 20k | R46,R49,R52 | R0805 | 3 | ||||
| 27 | 51k | R47 | R0805 | 1 | ||||
| 28 | 10K | R48,R53 | R0805 | 2 | ||||
| 29 | 10k | R50,R51 | R0805 | 2 | ||||
| 30 | 750k | R54 | R0805 | 1 | ||||
| 31 | 3.3 | R58,R59,R60,R61 | R0805 | 4 | ||||
| 32 | 100K | R62,R63 | R0805 | 2 | ||||
| 33 | 10K | R64 | R0805 | 1 | ||||
| 34 | 钮子开关 | SW3 | 钮子开关 | 1 | ||||
| 35 | AMS1084CM-5.0 | U4 | TO-263-3_L8.6-W10.2-P2.54-LS14.4-BR | 1 | ||||
| 36 | NE5532 | U11,U13 | DIP-8_L9.4-W6.4-P2.54-LS9.1-BL | 2 | ||||
| 37 | CJ7812 | U14 | TO-252-2_L6.5-W6.1-P4.58-LS10.0-TL | 1 | ||||
| 38 | TPA3116D2DAD | U15 | HTSSOP-32_L11.0-W6.1-P0.65-LS8.1-BL | 1 | ||||
| 39 | AMS1117-3.3 | U16 | SOT-223-3_L6.5-W3.4-P2.30-LS7.0-BR | 1 | ||||
| 40 | 104 | C1,C2,C3,C4,C5,C6,C7,C8,C9,C10,C11,C12,C13,C14,C15,C16,C17,C18,C19,C20,C21,C22,C23,C24,C25,C26,C27,C28,C29,C30,C31,C32,C33,C34,C35,C36,C37,C38,C39,C40,C41,C42,C43,C44,C45,C46,C47,C48,C49,C50,C51,C52,C53,C54,C55,C56,C57,C58,C59,C60 | C0805 | 60 | ||||
| 41 | RGB | D1,D2,D3,D4,D5,D6,D7,D8,D9,D10,D11,D12,D13,D14,D15,D16,D17,D18,D19,D20,D21,D22,D23,D24,D25,D26,D27,D28,D29,D30,D31,D32,D33,D34,D35,D36,D37,D38,D39,D40,D41,D42,D43,D44,D45,D46,D47,D48,D49,D50,D51,D52,D53,D54,D55,D56,D57,D58,D59,D60 | R-WS2812B | 60 | ||||
| 42 | 贴片金手指3PIN | U1,U2 | 贴片金手指3PIN | 2 |
评论(9)